Multi-Colour LEDs

Results: 1.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 1.6x8mm Green/Red 3.364In Stock
2.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Red 574 nm, 645 nm 130 deg 20 mA 2.1 V, 1.95 V Colorless 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x8mm Green/Red 4.329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Red 515 nm, 645 nm 130 deg 2 mA 1.75 V, 2.65 V Colorless 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x8mm Yellow/Red 3.427In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 645 nm, 590 nm 130 deg 20 mA 2 V, 1.95 V Colorless 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.5X3.5MM RED/GREEN/BLUE DOME 876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT SMD-6 465 nm, 520 nm, 640 nm 50 deg 30 mA 2.2 V, 3.2 V, 3.3 V 84 mW, 120 mW Colorless 3.5 mm x 3.5 mm Square
Dialight Multi-Colour LEDs 1616 6pins DualWire 32bit data 4.625In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 474 nm, 535 nm, 625 nm 120 deg 5 mA 5 V 400 mW Colorless Clear
Dialight Multi-Colour LEDs 1616 RA YELLOW-GREEN 20mA 4.576In Stock
Min.: 1
Mult.: 1
Reel: 500

Bi-Color LEDs SMD/SMT 1616 (4040 metric) Green, Yellow 573 nm 120 deg 20 mA 2.4 V Colorless 2.4 mm Round Flat Clear
Dialight Multi-Colour LEDs 3030 TOP VIEW RGBW 1.345In Stock
5.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

RGBW LEDs SMD/SMT 1212 (3030 metric) RGB, White 460 nm, 530 nm, 625 nm, 6500 K 120 deg 20 mA 3.1 V, 3.1 V, 2.3 V, 3 V Colorless Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFSW 2.8/3/2 Volt Red, Green and Blue 2.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 3.2 mm x 1.6 mm RGB 620 nm, 525 nm, 465 nm 120 deg 20 mA 2 V, 2.8 V, 3 V Colorless Round
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 1.008In Stock
5.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 5.682In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen 13In Stock
Min.: 1
Mult.: 1
Reel: 100

12 mm x 12 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 700 mA 15.6 V, 17.6 V, 18.8 V, 25.3 V 2.3 W, 3.1 W, 3.6 W, 3.6 W, 3.6 W, 6.4 W Colorless
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 1.784In Stock
4.500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 4.500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 23 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W Colorless Square Clear
VCC Multi-Colour LEDs RGB 2.486In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 624 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 2 mm x 2.6 mm Rectangular Water Clear
VCC Multi-Colour LEDs RGB 9.972In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 632 nm, 518 nm, 468 nm 120 deg 20 mA 2 V, 3.4 V, 3.4 V 110 mW, 110 mW, 120 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8mm RED GREEN 18.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1311 (3228 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 10.962In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 6.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 5x5mm FULL COLOR SMD LED LAMP 964In Stock
3.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

RGB LEDs SMD/SMT RGB Colorless
Kingbright Multi-Colour LEDs RED/SPR BRT GREEN 625/568nm 12mcd 17.817In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 17.978In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT Orange, Green 565 nm, 607 nm Colorless
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd 13.051In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm 300/70mcd Water Clr 13.662In Stock
33.850On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Red, Green 630 nm, 570 nm 140 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 60/40mcd 14.598In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 625 nm, 568 nm 20 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 20/20mcd 20.069In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 100 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 500/120mcd 18.833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 570 nm 50 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear