White LEDs

Results: 43.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42.913In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 52.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON HL1Z 14.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 100 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, 5050 Size, Q Class 46.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 6500 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape
Luminus Devices White LEDs 5000K 70CRI 3.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 36.412In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1.985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 197.193In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 1.471In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
Luminus Devices White LEDs 897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Cree LED White LEDs XLamp XP-G3 S Line Light Emitting Diode 929In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 70 125 deg 350 mA 2.7 V 3.45 mm 3.45 mm 2.39 mm + 125 C XPGDWT-S
Luminus Devices White LEDs 3535 3A 3V 4000K 70CRI B-type 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 1.185In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
ams OSRAM White LEDs OSLON BOOST HM 6.879In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs 3.338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 4000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 289.207In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs SMD epoxy package ultra white 1.618In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 770 cd 2380 lm 120 deg 1 A 16 V 16 W 8.81 mm 3.75 mm 0.5 mm - 40 C + 135 C KW5 HQL631.TK Reel, Cut Tape
Cree LED XD16AWT-P2-0000-00000BLF4
Cree LED White LEDs XLamp XD16 Light Emitting Diode 210In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 4750 K 120 deg 2 A 2.73 V 1.6 mm 1.6 mm + 150 C Square
Cree LED White LEDs White 3000 K 70-CRI, XLamp XD16AW 3.185In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 3000 K 130 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XD16AW 4.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Neutral White 4000 K 139 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 300.772In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 5000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
Cree LED White LEDs White 4000 K 75-CRI, XLamp XHP50B 8.638In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1120 lm 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel