Multi-Colour LEDs

Results: 1.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB SMD 12.523In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 30.615In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 5.731In Stock
12.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 13.537In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 8.065In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 24.408In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 8.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 477.5 nm, 537.5 nm, 624 nm 120 deg 20 mA, 15 mA, 15 mA 2 V, 3.2 V, 3.2 V 80 mW, 80 mW, 91 mW Colorless 2.4 mm Round Flat Clear

Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 26.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless


Cree LED Multi-Colour LEDs RGB SMD 6.448In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 480 nm 15 mA, 10 mA, 10 mA 2 V, 2.8 V, 3 V 102 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 9.604In Stock
Min.: 1
Mult.: 1
Reel: 2.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 32.180In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 33.482In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED 11.978In Stock
Min.: 1
Mult.: 1
Reel: 900

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB 24.789In Stock
33.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 14 mA, 12 mA, 16 mA 2.1 V, 3 V, 3.1 V 76 mW, 76 mW, 78 mW Colorless Rectangular Clear
Cree LED Multi-Colour LEDs RGB 31.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 14 mA, 12 mA, 16 mA 2.1 V, 3 V, 3.1 V 76 mW, 76 mW, 78 mW Colorless Rectangular Clear
Cree LED Multi-Colour LEDs 120DG RD/GR/BL BK BD 470,527,620NM 19.157In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
American Bright LED Multi-Colour LEDs 10.578In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT SMD-4 625 nm, 525 nm, 465 nm 120 deg Colorless Water Clear
American Bright LED Multi-Colour LEDs 5050 PLCC-6 BGR+IC Top Emitting LED 7.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 300 mW Colorless 4.3 mm Round Flat Water Clear
American Bright LED Multi-Colour LEDs PLCC RGB with IC 5.850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT PLCC-4 465 nm, 525 nm, 625 nm 120 deg Colorless Round Water Clear
Dialight Multi-Colour LEDs RA 4pins SingleWire 24bit data 5.135In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 474 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 250 mW Colorless 2 mm x 1.02 mm Dome Clear
Dialight Multi-Colour LEDs 5050 6pins SingleWire 24bit data 3.194In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
Dialight Multi-Colour LEDs 5050 6pins DualWire 32bit data 1.326In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 151In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 524In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ROHM Semiconductor Multi-Colour LEDs High brightness chip LED with reflector AECQ-101 2.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0101 (3228 metric) Blue, Green 505 nm 20 mA 3.2 V 152 mW Colorless Round Clear