Single Colour LEDs

Results: 11.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs AllnGaP Red 30 Degrees 22.457In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Red-Orange, 615nm 8 Deg, 27000mcd(max) 13.888In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 615 nm Red-Orange 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Orange, 605nm 8 Deg, 16000mcd(max) 15.159In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Orange, 605nm 15 Deg, 5500mcd(max) 13.052In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Amber, 590nm 23 Deg, 2500mcd(max) 15.783In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Emld Green Diffused 558nm 1mcd 21.392In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 560 nm Green 10 mA 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly FTop Red 7.438In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Red LEDs SMD/SMT T-3/4 640 nm Red 20 mA 1.6 V Colorless 1.91 mm Dome Non-Diffused HLMP-P Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Ftop Green 11.744In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Colorless 1.91 mm Round Flat Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Ftop Yellow 5.344In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 20 mA 2 V 130 mW Colorless 1.91 mm Round Flat Non-Diffused HLMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Amb 7.720In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 1206 (3216 metric) 589 nm Amber 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Dome Non-Diffused
Broadcom / Avago Single Colour LEDs AlInGaP Red 36.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2 Top Mt AlGaAs 24.575In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-2 637 nm Red 20 mA 1.9 V 60 mW Colorless 2.2 mm Round Flat Non-Diffused HSMH Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green 8.189In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 1305 (3412 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.2 mm x 1.1 mm Square Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Blue 12.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 1305 (3412 metric) 473 nm Blue 20 mA 3.4 V 78 mW Colorless 1.2 mm x 1.25 mm Square Non-Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt Blue InGaN 11.045In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Blue LEDs SMD/SMT 0402 (1005 metric) 465 nm Blue 20 mA 3.2 V 78 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green Non-Diffused 1.6mcd(typ)@2mA 88.331In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Green LEDs SMD/SMT PLCC-2 575 nm Green 2 mA 1.9 V 20 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 62LM 2.749In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 62 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED GR 6.110In Stock
Min.: 1
Mult.: 1
Reel: 250

Green LEDs SMD/SMT 535 nm Green 73.9 lm 350 mA 3.4 V 2 W Colorless 2.6 mm Dome Water Clear XPCGRN Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs LC SMT Oval Green 100x 45deg 9.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs SMD/SMT 528 nm Green 20 mA 2.8 V 114 mW Green 4.2 mm x 4.2 mm Oval Diffused AEMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,InGaN,Blue,30deg 8.705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 470 nm Blue 20 mA 3.2 V 76 mW Blue 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber 52.242In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 591 nm Amber 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Horticulture 0.5W 2835 Surface Mount LED 3.361In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Horticulture LEDs SMD/SMT 2835 720 nm Far Red 95 mW 150 mA 2.16 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Diffused 585nm 2.2mcd 33.421In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Green 6.161In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V 135 mW Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Green 28.653In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 20 mA 2.1 V Colorless 3 mm Dome Water Clear HLMP Bulk