White LEDs

Results: 43.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2.876In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 4000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
Broadcom / Avago White LEDs White, 4000K 2300mcd, 20mA 21.141In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 180-355mcd@10mA 7.738In Stock
Min.: 1
Mult.: 1
Reel: 8.000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 2000mcd 10.397In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 4200 mcd 35 deg 30 mA 3.2 V 76 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Luminus Devices White LEDs 891In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2200 K to 5000 K 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm Square Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-3 Series 2.395In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 290 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMU2239-36V 215In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 5212 lm 92 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2239 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3070-36V 116In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 8500 lm 80 115 deg 1.9 A 36 V 68.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 68-CRI, XLamp XHP50D 431In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-6 Series 665In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 1355 lm 90 120 deg 400 mA 36 V 15.2 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 6.3 mm Round Flat Diffused Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPPAWT 526In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 280 lm 80 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs SMD epoxy package ultra white 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
Cree LED White LEDs White 4000 K 80-CRI, CHA0825-36V 170In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 3229 lm 80 114 deg 700 mA 36 V 25.2 W 19 mm 19 mm 1.5 mm + 140 C Yellow 10.3 mm Round Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp XD16AW 960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Neutral White 4000 K 122 lm 80 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XMLBWT 1.176In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 200 lm 90 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Low Cost SMT Round,White,18deg 4.386In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 16 cd 18 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 7.2 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD
Broadcom / Avago White LEDs 3W Cool White SMD 1.859In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Warm White SMD 1.169In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4500K 2300mcd, 20mA 33.295In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 147.347In Stock
Min.: 1
Mult.: 1
Reel: 200.000

White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 150 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 175.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 8.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 7.5 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 383In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3200 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1310-36V 313In Stock
Min.: 1
Mult.: 1

White LEDs White 1290 lm Tray