High Linearity Optocouplers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Fall Time Rise Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay High Linearity Optocouplers SMD-8 OPTOCPLR 317In Stock
2.000Expected 08/05/2026
Min.: 1
Mult.: 1

IL300
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.565In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 1.250In Stock
Min.: 1
Mult.: 1

0.25 % to 0.75 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 1.518In Stock
Min.: 1
Mult.: 1

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.132In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 507In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 1.538In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers 8 Pin Flatpack (50/Tube) 3.911In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 5.665In Stock
5.000Expected 25/09/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 18In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 881In Stock
Min.: 1
Mult.: 1
No
0.25 % to 0.75 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 967In Stock
Min.: 1
Mult.: 1
No
0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Advanced Photonix High Linearity Optocouplers 200 Ohms On-Resistance Photocell (Cds) Output Optocoupler 2.120In Stock
Min.: 1
Mult.: 1
No
80 ms 55 ms Through Hole 1 Channel 2000 Vrms 16 mA 2.5 V 4 V 50 mW - 40 C + 75 C Bulk
IXYS Integrated Circuits LOC111PTR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 1.990In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits LOC117STR
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 2.302In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 423In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 159In Stock
1.400Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 750

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.889In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 528In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 535In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 177In Stock
600Expected 16/07/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 270In Stock
550Expected 08/06/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube