APD Series Aluminium Organic Polymer Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 10.338In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.2A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can 13.978In Stock
Min.: 1
Mult.: 1
: 800

100 uF 35 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 2.2 A - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 1.5A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 960In Stock
Min.: 1
Mult.: 1
: 800

47 uF 35 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.045 Ohms 1.5 A - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.2A 1mA Life2000Hrs ESR=27mOhms 20% +105C Can 736In Stock
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.2 A - 55 C + 105 C 12.5 mm 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 257In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.6 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can 1.457In Stock
Min.: 1
Mult.: 1
: 500

82 uF 50 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 1.330In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 150uF 3.1A 1.05mA Life2000Hrs ESR=27mOhms 20% +105C Can 197In Stock
3.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 3.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 1A 706uA Life2000Hrs ESR=36mOhms 20% +105C Can 342In Stock
3.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can 2.386In Stock
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 1.8 A - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.9A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can 3.046In Stock
Min.: 1
Mult.: 1
: 600

100 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 2.9 A - 55 C + 105 C 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 2.1A 680uA Life2000Hrs ESR=27mOhms 20% +105C Can 3In Stock
3.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 1.4A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 2.846In Stock
8.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.4 A - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 120uF 2.1A 1.2mA Life2000Hrs ESR=27mOhms 20% +105C Can 2.515In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2.5A 1.54mA Life2000Hrs ESR=27mOhms 20% +105C Can 2.195In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.5 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 2.238In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 217In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 520mA 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 3.436In Stock
4.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 800

33 uF 63 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 520 mA - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=54mOhms 20% +105C Can 28In Stock
9.600On Order
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1 A - 55 C + 105 C 9.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 3.1A 700uA Life2000Hrs ESR=27mOhms 20% +105C Can 985In Stock
2.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 3.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=36mOhms 20% +105C Can 564In Stock
4.000On Order
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 1.6 A - 55 C + 105 C 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 220uF 2.4A 2.2mA Life2000Hrs ESR=27mOhms 20% +105C Can 3.184In Stock
Min.: 1
Mult.: 1
: 400

220 uF 50 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.4 A - 55 C + 105 C 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 330uF 2.8A 2.31mA Life2000Hrs ESR=27mOhms 20% +105C Can 6In Stock
4.000Expected 06/08/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.8 A - 55 C + 105 C 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 27uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 1.895In Stock
Min.: 1
Mult.: 1
: 1.000

27 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2.8A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 70In Stock
Min.: 1
Mult.: 1
: 400

270 uF 35 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.8 A - 55 C + 105 C 12.5 mm 10 mm Can APD Reel, Cut Tape, MouseReel