TAC Series Tantalum Capacitors - Solid SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 10uF 20% 4.281In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 10V .47uF 20% 4.660In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAC 0.47 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 16V 20% 0805 LOW PROFILE 1.301In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 16 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 10uF 10% 2.040In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% 3.474In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TAC 2.2 uF 10 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 20% 0805 ESR = 5 Ohm 1.749In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 6 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 2.651In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1O hms 20% 792In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 10% 2.662In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 10 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 1.5uF 10% 444In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1.5 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 22uF 20% 442In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 20% 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 3V 4.7uF 20% 844In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAC 4.7 uF 3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 10% 159In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 1uF 20% 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V .68uF 20% 116In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 0.68 uF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 10% 338In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 3.3uF 20% 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 3.3 uF 6.3 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 729In Stock
2.500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0603 E SR= 6 Ohm 1.227In Stock
10.500On Order
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 47uF 20% 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP 925In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAC 0.33 uF 10 VDC 10 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .33uF 20% 0402 E SR = 20 Ohm 426In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAC 0.33 uF 16 VDC 20 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 913In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 15uF 20% 965In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 15 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT