SR4L073

Antenova
237-SR4L073
SR4L073

Mfr.:

Description:
Antennas 698 MHz-2690 MHz Pharaoh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,35 € 33,50 €
3,08 € 77,00 €
2,76 € 276,00 €
2,49 € 622,50 €
2,41 € 1.205,00 €
Full Reel (Order in multiples of 750)
2,17 € 1.627,50 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
SMD Antenna
698 MHz
2.69 GHz
Cellular, LTE
GPS
Chip
Rectangular
2.9 dBi
50 Ohms
1.7:1, 2.2:1, 2.8:1, 3.8:1
- 40 C
+ 140 C
5 Band
PCB Mount
SMD/SMT
764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz
Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices
37 mm
13 mm
3.3 mm
Pharaoh
Reel
Cut Tape
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 698 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.69 GHz
Polarisation: Linear
Factory Pack Quantity: 750
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

SR4L073 Pharaoh SMD Antennas

Antenova SR4L073 Pharaoh Antennas are surface-mount (SMD) devices designed to fit onto a PCB. The Antenova SR4L073 Pharaoh Antennas operate on the most common 4G bands: LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2500MHz to 2690MHz), and LTE B40 (2300MHz to 2400MHz). The SR4L073 Pharaoh SMD Antennas are designed for center, off-center, or corner placement. Applications include telematics and onboard diagnostics (OBD) devices, pet trackers, wearables, bike trackers, and more.