ANT6230LL01R1575A

Pulse Electronics
603-ANT6230LL01R1575
ANT6230LL01R1575A

Mfr.:

Description:
Antennas 1.575GHz 50 Ohm 1W CHIP ANTENNA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.989

Stock:
2.989 Can Dispatch Immediately
Quantities greater than 2989 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,693 € 6,93 €
0,626 € 15,65 €
0,553 € 55,30 €
0,518 € 129,50 €
0,501 € 250,50 €
0,489 € 489,00 €
Full Reel (Order in multiples of 2000)
0,45 € 900,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.577 GHz
GLONASS, GPS
Chip
Ceramic
2.52 dB
55 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
6.15 mm
3 mm
1.25 mm
ANT6230
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Unit Weight: 117 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.