R47 Series Safety Capacitors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad 3.836In Stock
Min.: 1
Mult.: 1

0.22 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
KEMET Safety Capacitors 440vac 0.68uF 20% 1.035In Stock
Min.: 1
Mult.: 1

0.68 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 440vac 0.33uF 20% 241In Stock
Min.: 1
Mult.: 1

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 0.15 U 440V 2.725In Stock
Min.: 1
Mult.: 1

0.15 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.47uF 10% LS=27.5mm 564In Stock
Min.: 1
Mult.: 1

0.47 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk

KEMET Safety Capacitors .01uF 440VAC 10% X1 Rad 8.215In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 Bulk
KEMET Safety Capacitors 1.5uF 440VAC 10% X2 Rad 446In Stock
Min.: 1
Mult.: 1

1.5 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 Tray
KEMET Safety Capacitors 440vac 0.047uF 10% 3.982In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 Bulk
KEMET Safety Capacitors 0.1uF 440VAC 10% X1 Rad 7.865In Stock
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X2 Rad 5.853In Stock
Min.: 1
Mult.: 1

0.1 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk
KEMET Safety Capacitors .47uF 440VAC 10% X2 Rad 1.100In Stock
Min.: 1
Mult.: 1

0.47 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors 1uF 440VAC 10% X2 Rad 794In Stock
1.280Expected 17/04/2026
Min.: 1
Mult.: 1

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 1uF 440VAC 10% X1 Rad 725In Stock
128Expected 17/04/2026
Min.: 1
Mult.: 1

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 2.2uF 440VAC 10% X2 Rad 448In Stock
Min.: 1
Mult.: 1

2.2 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 0.01 U 440V 2.945In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1 UF 40 VV 619In Stock
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 2.2uF/ 440VV 66In Stock
1.764On Order
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 440vac 4700pF 10% 1.341In Stock
Min.: 1
Mult.: 1

4700 pF X2 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 Bulk
KEMET Safety Capacitors .0047uF 440VAC 10% X1 Rad 1.336In Stock
Min.: 1
Mult.: 1

4700 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 Bulk

KEMET Safety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 2.268In Stock
Min.: 1
Mult.: 1

4700 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors .01uF 440VAC 10% X2 Rad 715In Stock
Min.: 1
Mult.: 1

0.01 uF X2 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .01uF 440VAC 10% X1 Rad 847In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .022uF 440VAC 10% X2 Rad 19In Stock
900Expected 02/03/2026
Min.: 1
Mult.: 1

0.022 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .022uF 440VAC 10% X1 Rad 123In Stock
Min.: 1
Mult.: 1

0.022 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .047uF 440VAC 10% X2 Rad 376In Stock
Min.: 1
Mult.: 1

0.047 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R47 Bulk