R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 1.5uF 5% LS=27.5mm 1.156In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 180 VAC 5 % 2 Pin 2.55 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.47uF 5% LS=27.5mm 467In Stock
Min.: 1
Mult.: 1

0.47 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 650 VAC 5 % 2 Pin 6.77 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm 1.113In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 400 VAC 5 % 2 Pin 4.68 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 1.2uF 5% LS=37.5mm 237In Stock
Min.: 1
Mult.: 1

1.2 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) General Film Capacitors 650 VAC 5 % 2 Pin 3.18 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.047uF 5% LS=22.5mm 786In Stock
Min.: 1
Mult.: 1

0.047 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 700 VAC 5 % 2 Pin 40.64 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2uF 5% LS=27.5mm 395In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 400 VAC 5 % 2 Pin 2.65 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1uF 5% LS=37.5mm 283In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 5 % 2 Pin 3.18 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.22uF 5% LS=27.5mm 377In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 700 VAC 5 % 2 Pin 14.47 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 1600V 0.22uF 5% LS=27.5mm 384In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 650 VAC 5 % 2 Pin 14.47 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 2000V 2700pF 5% LS=15mm 4.500In Stock
Min.: 1
Mult.: 1

2700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 707.36 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.39uF 5% LS=27.5mm 374In Stock
Min.: 1
Mult.: 1

0.39 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 600 VAC 5 % 2 Pin 8.16 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 2200pF 5% LS=10mm 6.061In Stock
Min.: 1
Mult.: 1

2200 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 868.12 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.033uF 5% LS=15mm 3.566In Stock
Min.: 1
Mult.: 1

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 650 VAC 5 % 2 Pin 57.87 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.56 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 2.172In Stock
Min.: 1
Mult.: 1

0.56 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 180 VAC 10 % 2 Pin 4.55 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.47uF 5% LS=27.5mm 599In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 600 VAC 5 % 2 Pin 6.77 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 630V 0.33uF 5% LS=22.5mm 1.027In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 400 VAC 5 % 2 Pin 7.72 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.1uF 5% LS=27.5mm 1.069In Stock
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 5 % 2 Pin 31.83 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 1600V 0.12uF 5% LS=27.5mm 699In Stock
Min.: 1
Mult.: 1

0.12 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 650 VAC 5 % 2 Pin 26.53 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.56uF 5% LS=37.5mm 232In Stock
Min.: 1
Mult.: 1

0.56 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 650 VAC 5 % 2 Pin 5.68 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 6.8uF LS=37.5mm 5% 180In Stock
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 5 % 2 Pin 560 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3uF LS=37.5mm 5% 220In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 400 VAC 5 % 2 Pin 1.16 mOhms 44 mm (1.732 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.022uF 5% LS=22.5mm 7.652In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 86.81 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0033 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 168In Stock
Min.: 1
Mult.: 1

3300 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 250 VAC 5 % 2 Pin 193 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.033uF 5% LS=10mm 937In Stock
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 180 VAC 5 % 2 Pin 77.17 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.15uF 5% LS=15mm 389In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 180 VAC 5 % 2 Pin 16.98 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk