AEF Series Aluminium Electrolytic Capacitors - SMD

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 200V 10uF 2000Hours ESR=16Ohms 20% 1.579In Stock
2.200Expected 22/09/2026
Min.: 1
Mult.: 1
: 550

10 uF 200 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 16 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 220uF 2000Hours ESR=360mOhms 20% 1.317In Stock
Min.: 1
Mult.: 1
: 550

220 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 220uF 2000Hours ESR=360mOhms 20% 1.415In Stock
Min.: 1
Mult.: 1
: 550

220 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 33uF 6000Hrs 20% ESR=2.2Ohms 831In Stock
Min.: 1
Mult.: 1
: 550

33 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 2.2 Ohms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 47uF 6000Hrs 20% ESR=1.36Ohms 461In Stock
1.100Expected 14/05/2026
Min.: 1
Mult.: 1
: 550

47 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 1.36 Ohms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 160V 15uF 2000Hours ESR=14Ohms 20% 831In Stock
Min.: 1
Mult.: 1
: 500

15 uF 160 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 14 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 5.6uF 2000Hours ESR=24Ohms 20% 410In Stock
Min.: 1
Mult.: 1
: 500

5.6 uF 400 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 24 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 33uF 2000Hours ESR=1.8Ohms 20% 1.181In Stock
Min.: 1
Mult.: 1
: 550

33 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 Ohms - 55 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 330uF 2000Hours ESR=230mOhms 20% 395In Stock
Min.: 1
Mult.: 1
: 550

330 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 230 mOhms - 55 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 330uF 2000Hours ESR=170mOhms 20%
450Expected 06/08/2026
Min.: 1
Mult.: 1
: 150

330 uF 50 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 170 mOhms - 55 C + 105 C 13 mm 13 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 33uF 6000Hrs 20% ESR=1.36Ohms 1.242In Stock
Min.: 1
Mult.: 1
: 550

33 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 1.36 Ohms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 10uF 2000Hours ESR=16Ohms 20% 1.544In Stock
Min.: 1
Mult.: 1
: 500

10 uF 250 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 16 Ohms - 40 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 330uF 2000Hours ESR=360mOhms 20% 777In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 220uF 2000Hours ESR=230mOhms 20% 495In Stock
2.750On Order
Min.: 1
Mult.: 1
: 550

220 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 230 mOhms - 55 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 470uF 2000Hours ESR=230mOhms 20% 911In Stock
Min.: 1
Mult.: 1
: 550

470 uF 16 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 230 mOhms - 55 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 220uF 2000Hours ESR=490mOhms 20% 457In Stock
Min.: 1
Mult.: 1
: 150

220 uF 80 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 490 mOhms - 55 C + 105 C 13 mm 16 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 10uF 2000Hours ESR=5.5Ohms 20% 1.527In Stock
5.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 100 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 5.5 Ohms - 55 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 2.2uF 2000Hours ESR=35Ohms 20% 4.552In Stock
Min.: 1
Mult.: 1
: 750

2.2 uF 400 VDC 6.3 mm (0.248 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 35 Ohms - 40 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 22uF 2000Hours ESR=2.7Ohms 20% 1.322In Stock
Min.: 1
Mult.: 1
: 550

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 2.7 Ohms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 470uF 2000Hours ESR=360mOhms 20% 2.000In Stock
Min.: 1
Mult.: 1
: 550

470 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 47uF 2000Hours ESR=1.8Ohms 20% 419In Stock
2.750On Order
Min.: 1
Mult.: 1
: 550

47 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 Ohms - 55 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 15uF 2000Hours ESR=16Ohms 20% 1.116In Stock
Min.: 1
Mult.: 1
: 350

15 uF 400 VDC 10 mm (0.394 in) 16.5 mm (0.65 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 16 Ohms - 40 C + 105 C 10.3 mm 10.3 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 220uF 2000Hours ESR=180mOhms 20% 336In Stock
Min.: 1
Mult.: 1
: 200

220 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 180 mOhms - 55 C + 105 C 13 mm 13 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 22uF 6000Hrs 20% ESR=4.6Ohms 1.330In Stock
2.000Expected 26/06/2026
Min.: 1
Mult.: 1
: 1.000

22 uF 63 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 4.6 Ohms - 55 C + 105 C 6.6 mm 6.6 mm AEF Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 220uF 2000Hours ESR=360mOhms 20% 1.949In Stock
Min.: 1
Mult.: 1
: 550

220 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 6000 Hour Aluminum Electrolytic Capacitors 20 % 360 mOhms - 55 C + 105 C 8.3 mm 8.3 mm AEF Reel, Cut Tape, MouseReel