ESW Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 6k Hour Radial 2.813In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 16 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 1.79 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 120uF 105C 3k Hour Radial 13.802In Stock
Min.: 1
Mult.: 1

120 uF 25 VDC 6.3 mm 15 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 430 mA 230 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 3k Hour Radial 11.965In Stock
Min.: 1
Mult.: 1

22 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA 600 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 3k Hour Radial 4.970In Stock
20.000Expected 04/09/2026
Min.: 1
Mult.: 1

47 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 5k Hour Radial 3.333In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 5k Hour Radial 8.235In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 22uF 105C 4k Hour Radial 11.885In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 230 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 6.8uF 105C 3k Hour Radial 30.387In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 6k Hour Radial 8.878In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.23 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 220uF 105C 5k Hour Radial 6.751In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 885 mA 147 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 10uF 105C 3k Hour Radial 6.881In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 10uF 105C 3k Hour Radial 11.908In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 100uF 105C 3k Hour Radial 13.766In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 210 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 3k Hour Radial 24.042In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 16 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 250 mA - 40 C + 105 C Straight Radial ESW Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 4k Hour Radial 8.634In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 555 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 6k Hour Radial 1.399In Stock
Min.: 1
Mult.: 1

1000 uF 50 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.555 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 5k Hour Radial 7.198In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 755 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 5k Hour Radial 4.099In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC 10 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.65 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 22uF 105C 3k Hour Radial 4.332In Stock
Min.: 1
Mult.: 1

22 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA 600 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 22uF 105C 3k Hour Radial 30.377In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 4k Hour Radial 4.081In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 640 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 4k Hour Radial 3.668In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 840 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF ESR80mOhms 20% 105C/5K Hours 16.008In Stock
Min.: 1
Mult.: 1
: 200

220 uF 35 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 865 mA 80 mOhms - 40 C + 105 C Straight Radial ESW Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 5k Hour Radial 3.938In Stock
6.000Expected 16/10/2026
Min.: 1
Mult.: 1

220 uF 50 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 850 mA 119 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 4k Hour Radial 152In Stock
12.000Expected 26/05/2026
Min.: 1
Mult.: 1

330 uF 16 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 555 mA - 40 C + 105 C Straight Radial ESW Bulk