MLP Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK 277In Stock
Min.: 1
Mult.: 1
No
11000 uF 50 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9.6 A 27 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 220uF 300V 20% FLATPACK 728In Stock
Min.: 1
Mult.: 1
No
220 uF 300 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1.9 A 393 mOhms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 130uF 420V FLATPACK 72In Stock
Min.: 1
Mult.: 1
No
130 uF 420 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1 A 1.32 Ohms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK 119In Stock
Min.: 1
Mult.: 1
No
11000 uF 50 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9.6 A 27 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 280uF 450V 20% FLATPACK 26In Stock
Min.: 1
Mult.: 1
No
280 uF 450 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 2.3 A 480 mOhms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2100uF 80V 20% FLATPACK 57In Stock
Min.: 1
Mult.: 1
No
2100 uF 80 VDC 51 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 5.7 A 52 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 63V 20% FLATPACK 2In Stock
Min.: 1
Mult.: 1
No
3300 uF 63 VDC 51 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 5.8 A 50 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 80V 20% FLATPACK 9In Stock
Min.: 1
Mult.: 1
No
1500 uF 80 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 4.2 A 77 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 130uF 420V 20% FLATPACK 70In Stock
Min.: 1
Mult.: 1
No
130 uF 420 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1 A 1.32 Ohms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK 8In Stock
Min.: 1
Mult.: 1
No
3300 uF 80 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9 A 31 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 130uF 400V FLATPACK 10In Stock
Min.: 1
Mult.: 1
No
130 uF 400 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1 A 1.32 Ohms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 14000uF 35V FLATPACK 20In Stock
Min.: 1
Mult.: 1
No
14000 uF 35 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9.6 A 27 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 330uF 250V 20% FLATPACK 10In Stock
Min.: 1
Mult.: 1
No
330 uF 250 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 2.3 A 258 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 110uF 450V FLATPACK 11In Stock
Min.: 1
Mult.: 1
No
110 uF 450 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1.1 A 1.19 Ohms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 330uF 420V 20% FLATPACK 10In Stock
Min.: 1
Mult.: 1
No
330 uF 420 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 2.5 A 390 mOhms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK 13In Stock
Min.: 1
Mult.: 1
No
4400 uF 50 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 4.4 A 70 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK 11In Stock
Min.: 1
Mult.: 1
No
2200 uF 63 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 4.2 A 76 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK 13In Stock
Min.: 1
Mult.: 1
No
820 uF 250 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 4.9 A 103 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2700uF 100V FLATPACK 7In Stock
Min.: 1
Mult.: 1
No
2700 uF 100 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 7.4 A 46 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 220uF 300V 20% FLATPACK 10In Stock
Min.: 1
Mult.: 1
No
220 uF 300 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1.9 A 393 mOhms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 280uF 450V 20% FLATPACK 6In Stock
Min.: 1
Mult.: 1
No
280 uF 450 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 2.3 A 480 mOhms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1300uF 150V FLATPACK 10In Stock
Min.: 1
Mult.: 1
No
1300 uF 150 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 5 A 100 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1100uF 100V FLATPACK 233In Stock
Min.: 1
Mult.: 1
No
1100 uF 100 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 4.2 A 78 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK 344In Stock
Min.: 1
Mult.: 1
No
3300 uF 80 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9 A 31 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK 24In Stock
Min.: 1
Mult.: 1
No
11000 uF 50 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9.6 A 27 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Tray