PHS227 Series Aluminium Electrolytic Capacitors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - SMD 25V 3600uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 400In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC 18 mm (0.709 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 28.6 A 8.8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 315In Stock
Min.: 1
Mult.: 1

5200 uF 25 VDC 20 mm (0.787 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 31.2 A 8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 315In Stock
Min.: 1
Mult.: 1

3200 uF 35 VDC 20 mm (0.787 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 31.2 A 8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 35V 2100uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200
400Expected 18/02/2026
Min.: 1
Mult.: 1

2100 uF 35 VDC 18 mm (0.709 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 28.6 A 8.8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray