VZL Series Aluminium Electrolytic Capacitors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 20% 25V Low ESR High CV 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 16 Volts 20% 1.056In Stock
5.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 5.8 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 25 Volts 20% 8.549In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 290 mA 320 mOhms - 55 C + 105 C 6.3 mm 7.7 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 35 Volts 20% 360In Stock
2.000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 6.3 mm 10 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 47uF 25 Volts 20% 603In Stock
2.000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 5.8 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 220uF 16 Volts 20%
16.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 290 mA 320 mOhms - 55 C + 105 C 6.3 mm 7.7 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 47uF 35 Volts 20%
1.987Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 5.8 mm 5.8 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 10V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

100 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 16V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

100 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 25V 20% Tol. Non-Stocked
Min.: 5.000
Mult.: 1.000
Reel: 1.000

100 uF 25 VDC 8 mm (0.315 in) 7.7 mm (0.303 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 290 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 100uF 35 Volts 20% Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

100 uF 35 VDC 8 mm (0.315 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 10 mm VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 150uF 16 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 290 mA 320 mOhms - 55 C + 105 C 7.7 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 1500uF 6.3 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 10 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 22uF 35V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

22 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 220uF 6.3V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 220uF 10 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 10 VDC 6.3 mm (0.248 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 290 mA 320 mOhms - 55 C + 105 C 7.7 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 220uF 16V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

220 uF 16 VDC 8 mm (0.315 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 290 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 220uF 20% 25V Low ESR High CV Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 220uF 35V 20% Tol. N/A
Min.: 500
Mult.: 500
Reel: 500

220 uF 35 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 330uF 6.3V 20% Tol. Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 330uF 16V 20% Tol. Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

330 uF 16 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 330uF 25 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 25 VDC 8 mm (0.315 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 10 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminium Electrolytic Capacitors - SMD 330uF 35V 20% Tol. N/A
Min.: 500
Mult.: 500
Reel: 500

330 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 47uF 16V 20% Tol. N/A
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C VZL Reel
Lelon Aluminium Electrolytic Capacitors - SMD 47uF 35V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C VZL Reel