Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, TDK, Vishay & more.  Please view our large selection of aluminum electrolytic capacitors below.
Results: 86.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 3300uF -10/+30% -40/+150C Axial 952In Stock
Min.: 1
Mult.: 1

Low ESR Electrolytic Capacitors Axial 3300 uF 25 VDC 20.2 mm (0.795 in) 34.7 mm (1.366 in) 34 mOhms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 200V 10uF 2000Hours ESR=16Ohms 20% 1.618In Stock
2.200On Order
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 10 uF 200 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 16 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 220uF 2000Hours ESR=360mOhms 20% 1.317In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 220 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 360 mOhms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 220uF 2000Hours ESR=360mOhms 20% 1.455In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 220 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 360 mOhms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 33uF 6000Hrs 20% ESR=2.2Ohms 831In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 33 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2.2 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 5.6uF 2000Hours ESR=24Ohms 20% 910In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Electrolytic Capacitors SMD/SMT 5.6 uF 400 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 24 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 33uF 2000Hours ESR=1.8Ohms 20% 1.281In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 33 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 1.8 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 22uF 2000Hrs 20% ESR=4.2Ohms 1.690In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Electrolytic Capacitors SMD/SMT 22 uF 63 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 4.2 Ohms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 10uF 2000Hours ESR=16Ohms 20% 4.341In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Electrolytic Capacitors SMD/SMT 10 uF 250 VDC 8 mm (0.315 in) 12.5 mm (0.492 in) 16 Ohms 3000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 100uF 2000Hours ESR=450mOhms 20% 818In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 450 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2000Hours ESR=27mOhms 20% 778In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 100 uF 16 VDC 6.3 mm 6 mm 27 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=27mOhms 20% 875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm 6 mm 27 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 2000Hours ESR=13mOhms 20% 301In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 1000 uF 10 VDC 8 mm 11.5 mm 13 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=18mOhms 20% 450In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 330 uF 16 VDC 8 mm 11.5 mm 18 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=45mOhms 721In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm 6 mm 45 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=20mOhms 20% 1.587In Stock
Min.: 1
Mult.: 1
Reel: 800

Aluminum Polymer Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm 9.3 mm 20 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 680uF 2000Hours ESR=15mOhms 20% 795In Stock
Min.: 1
Mult.: 1
Reel: 800

Aluminum Polymer Capacitors SMD/SMT 680 uF 2.5 VDC 6.3 mm 9.3 mm 15 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 2000Hours ESR=22mOhms 20% 683In Stock
Min.: 1
Mult.: 1
Reel: 600

Aluminum Polymer Capacitors SMD/SMT 470 uF 10 VDC 8 mm 9.5 mm 22 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20% 456In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 470 uF 35 VDC 10 mm 12.5 mm 30 mOhms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1.200In Stock
Min.: 1
Mult.: 1
Reel: 600

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1.200In Stock
Min.: 1
Mult.: 1
Reel: 600

KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Aluminum Polymer Capacitors Radial 220 uF 6.3 mm 6 mm 5000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 617In Stock
20.000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Aluminum Polymer Capacitors Radial 10 uF 100 VDC 6.3 mm 10 mm 55 mOhms 5000 Hour
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25V 10x20mm 105(degree)C 2500h 1.019In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 25 VDC 10 mm 20 mm
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 2,2uF 200V 6,3x11mm 105(degree)C 2500h 9.774In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.2 uF 200 VDC 6.3 mm 11 mm