Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 500V 20% X7R 1.416In Stock
Min.: 1
Mult.: 1
Reel: 800

0.47 uF 500 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) High Reliability MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 50V 20% X8L AEC-Q200 1.277In Stock
Min.: 1
Mult.: 1
Reel: 800

4.7 uF 50 VDC X8L 20 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs AEC-Q200 KVF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 100V 20% X7R 2.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) High Reliability MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 100 Volt 739In Stock
Min.: 1
Mult.: 1
Reel: 800

4.7 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 99In Stock
300Expected 13/05/2026
Min.: 1
Mult.: 1
22 uF 50 VDC X7R 10 % 3025 7563 SMD/SMT Standard - 55 C + 125 C 7.5 mm (0.295 in) 6.3 mm (0.248 in) 4 mm (0.157 in) General Type MLCCs KTS
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 100V 20% X8L AEC-Q200 1.045In Stock
Min.: 1
Mult.: 1
Reel: 1.600

0.22 uF 100 VDC X8L 20 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.6 mm (0.102 in) Automotive MLCCs AEC-Q200 KVF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3uF 50V 20% X8L AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 800

3.3 uF 50 VDC X8L 20 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 KVF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 25 Volt 864In Stock
Min.: 1
Mult.: 1
Reel: 800

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 250V 20% X7R 757In Stock
Min.: 1
Mult.: 1
Reel: 800

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 50V 20% X8L AEC-Q200 1.565In Stock
Min.: 1
Mult.: 1
Reel: 800

2.2 uF 50 VDC X8L 20 % 1812 4532 SMD/SMT Standard - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs AEC-Q200 KVF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V 20% X7R 1.510In Stock
Min.: 1
Mult.: 1
Reel: 800

10 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 250V 20% X7R 487In Stock
Min.: 1
Mult.: 1
Reel: 300

2.2 uF 250 VDC X7R 20 % 3025 7563 SMD/SMT Standard - 55 C + 125 C 7.5 mm (0.295 in) 6.3 mm (0.248 in) 5 mm (0.197 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 1uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 2.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 uF 50 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 33uF Tol 20% 5.7x5x3mm AEC-Q200 1.210In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3 mm (0.118 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VDC 1.5uF Tol 20% 5.7x5x2.8mm AEC-Q200 1.590In Stock
Min.: 1
Mult.: 1
Reel: 800

1.5 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 33uF Tol 20% 6x5.3x6.5mm Double Stack AEC-Q200 947In Stock
Min.: 1
Mult.: 1

NTJ
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 100 Volt 3.481In Stock
Min.: 1
Mult.: 1
Reel: 800

4.7 uF 100 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 4.7uF Tol 20% 4.5x3.2x3.2mm AEC-Q200 1.614In Stock
Min.: 1
Mult.: 1
Reel: 800

4.7 uF 100 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 10uF Tol 20% 4.5x3.2x2.8mm AEC-Q200 297In Stock
Min.: 1
Mult.: 1
Reel: 800

10 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 15uF Tol 20% 4.5x3.2x2.8mm AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 800

15 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) High Reliability MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VDC 0.68uF Tol 20% 4.5x3.2x2.8mm AEC-Q200 436In Stock
Min.: 1
Mult.: 1
Reel: 800

0.68 uF 250 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 10uF Tol 20% 4.5x3.2x2.8mm AEC-Q200 704In Stock
Min.: 1
Mult.: 1

NTF
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 10uF Tol 20% 5.7x5x2.8mm AEC-Q200 1.025In Stock
Min.: 1
Mult.: 1
Reel: 800

10 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 1.5uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 1.640In Stock
Min.: 1
Mult.: 1

NTF
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 50VDC 15uF Tol 20% 5.7x5x2.8mm AEC-Q200 1.244In Stock
1.600Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 800

15 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel