Murata Aluminium Organic Polymer Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Murata Electronics Aluminium Organic Polymer Capacitors 6.662In Stock
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms 3 A - 55 C + 105 C 1.9 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 15UF 25V ESR=40 5.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 6 mOhms 3.5 A - 40 C + 105 C 1.9 mm ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 150F 20% 10Vdc 10mOhm 4.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 12 mOhms 2.5 A - 40 C + 105 C 2.8 mm Vibration-Proof Can ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm 2.944In Stock
2.500Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 12 mOhms 2.5 A - 40 C + 105 C 2.8 mm Vibration-Proof Can ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 47UF 16V ESR=40 9.687In Stock
9.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 22UF 25V ESR=40 8.472In Stock
5.168Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

22 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 68UF 16V ESR=40 3.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 330UF 6.3V ESR=9 11.813In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 3.5 A - 55 C + 125 C 2.8 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=15 3.082In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms 2 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 220UF 6.3V ESR=10 2.060In Stock
6.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 10 mOhms 3 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 33UF 25V ESR=40
11.979On Order
Min.: 1
Mult.: 1
Reel: 3.000

33 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors
580Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00
226Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 4 A - 55 C + 125 C 2.8 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

ECAS Reel