Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 0608 ESR=1 5mOhms 9.219In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC 15 mOhms Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 0609 ESR=3 0mOhms 7.999In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 30 mOhms Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm 29.913In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 5.631In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 32.419In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm Bulk

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1.205In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 6.662In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V 2.992In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 1.024In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 66In Stock
Min.: 1
Mult.: 1

SMD/SMT 44 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 8 mm 4.4 mm 8.9 mm Tray
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.510In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2.787In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.009Ohms AEC-Q200 1.751In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 7.036In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 14.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms 952In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 2000Hours ESR=18mOhms 20% 927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=18mOhms 20% 1.430In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2000Hours ESR=19mOhms 20% 1.722In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 19 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=50mOhms 922In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 2000Hours ESR=20mOhms 20% 764In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=13mOhms 20% 255In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 2200 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 27uF 2000Hrs 20% ESR=50mOhms 947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 2000Hours ESR=20mOhms 20% 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel