Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.677
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 416In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.5 mm Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. 1.029In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 5.348In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR 472In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 10.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 4In Stock
500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 2.5 Volts 20% Radial Leaded Low 90In Stock
Min.: 1
Mult.: 1

Radial 2200 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 12 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 13 mm AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 105C 55In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1200 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 11.7 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 890In Stock
Min.: 1
Mult.: 1
Reel: 900
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.7 mm 8.3 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 519In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 20 VDC - 55 C + 105 C 63 mOhms 7 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 4.2 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 725In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 5.8 mm 5.3 mm 5.3 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 100uF 309In Stock
7.200Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 786In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 22 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 399In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 5.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 30In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 56uF 20% AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1.964In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 12 mm AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm 6.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL 1.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Radial 330 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 1.000In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1.116In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 872In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6.7 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 530In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 8 mm