U2J Safety Capacitors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 1.862In Stock
Min.: 1
Mult.: 1
: 400

4700 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 3.7 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 22pF X760 Y500VAC 10% U2J 21.693In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 150pF 10% 230In Stock
Min.: 1
Mult.: 1
: 400

150 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 15pF X760 Y500VAC 10% U2J 6.748In Stock
Min.: 1
Mult.: 1

15 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 220pF 10% 282In Stock
Min.: 1
Mult.: 1
: 400

220 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 30In Stock
Min.: 1
Mult.: 1
: 500

0.01 uF Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 20 % - 55 C + 125 C 0201 (5750 metric) 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 22pF X760 Y500VAC 10% U2J 10.041In Stock
Min.: 1
Mult.: 1
: 500

22 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 33PF 10% U2J REEL E3 2.990In Stock
7.000Expected 14/05/2026
Min.: 1
Mult.: 1
: 1.000
33 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 15pF X440 Y300VAC 10% U2J 9.140In Stock
Min.: 1
Mult.: 1

15 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 47pF+/-10% X1:440VAC Y2:300VAC Automotiv 9.983In Stock
Min.: 1
Mult.: 1

47 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors 22pF X440 Y300VAC 10% U2J 12.308In Stock
Min.: 1
Mult.: 1

22 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 10pF+/-10% X1:440VAC Y2:300VAC Automotiv 9.116In Stock
Min.: 1
Mult.: 1

10 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Murata Electronics Safety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 5.877In Stock
Min.: 1
Mult.: 1
: 1.000

1000 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 5.018In Stock
Min.: 1
Mult.: 1
: 1.000

1000 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 1.931In Stock
Min.: 1
Mult.: 1
: 1.000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 1.905In Stock
Min.: 1
Mult.: 1
: 1.000

1500 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 1.961In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 1.665In Stock
Min.: 1
Mult.: 1
: 1.000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 3.360In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Outside AEC-Q200 1.280In Stock
Min.: 1
Mult.: 1
: 1.000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Inside AEC-Q200 862In Stock
Min.: 1
Mult.: 1
: 1.000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 1.479In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 1.730In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel