Safety Capacitors

Results: 21.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 1.000In Stock
Min.: 1
Mult.: 1

470 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 680pF K tol 2.449In Stock
Min.: 1
Mult.: 1

680 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 395In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 33pF K tol 1.462In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 68pF K tol 809In Stock
Min.: 1
Mult.: 1

68 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 751In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1.700In Stock
Min.: 1
Mult.: 1
Reel: 900

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1500pF M tol 239In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm 870In Stock
Min.: 1
Mult.: 1

22 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
EPCOS / TDK Safety Capacitors 0.068uF 530Vac X1 MKP 20% LS=15mm 850In Stock
Min.: 1
Mult.: 1

0.068 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 330volts 20% X1 148In Stock
1.280Expected 08/06/2026
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 30In Stock
280Expected 01/06/2026
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm 161In Stock
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 106In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 305volts 154In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .039uF 20% 300volts 1.052In Stock
Min.: 1
Mult.: 1

0.039 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 300volts 521In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 300volts 119In Stock
200Expected 23/02/2026
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .22uF 310volts 10% 117In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 310volts 116In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .15uF 10% 310volts 991In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.047uF 20% 300V 53In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.0015uF 10% 300V 1.380In Stock
Min.: 1
Mult.: 1
Reel: 1.400

1500 pF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 10nF 10% 310V 980In Stock
Min.: 1
Mult.: 1

0.01 uF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 100nF 10% 310V 714In Stock
Min.: 1
Mult.: 1

0.1 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk