Safety Capacitors

Results: 21.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol 89In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 250Vac(r.m.s.) 15pF K tol 1.477In Stock
Min.: 1
Mult.: 1
Reel: 1.000

15 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 100pF K tol 883In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 854In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 480In Stock
Min.: 1
Mult.: 1

220 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 150pF 10% 230In Stock
Min.: 1
Mult.: 1
Reel: 400

150 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 435In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm 90In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 30 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 275volts 1.466In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1.326In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 310V 2.466In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 480Vac 20% 103In Stock
Min.: 1
Mult.: 1

4.7 uF X1 480 VAC Radial 52.5 mm (2.067 in) 800 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 45 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors 10pF+/-10% X1:440VAC Y2:300VAC Automotiv 9.666In Stock
Min.: 1
Mult.: 1

10 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors 6800pF X440 Y300VAC 20% Y5V 12.412In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / Cera-Mite Safety Capacitors 3200pF Y5U 20% X1, 400Vac/Y1,500Vac 580In Stock
Min.: 1
Mult.: 1

3200 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay Safety Capacitors 5600pF Y5U 20% X1, 400Vac/Y1,500Vac 443In Stock
Min.: 1
Mult.: 1

5600 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Roederstein Safety Capacitors .01uF 310Vac 10% X2 854In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
EPCOS / TDK Safety Capacitors .082uF 20% 300Vac MKP Y2, LS 15MM 1.334In Stock
Min.: 1
Mult.: 1

0.082 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 710In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 530VAC 150nF 20% MKP X1 LS 22.5mm 1.113In Stock
Min.: 1
Mult.: 1

0.15 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.22UF 20% 305V FILM CAP MKP X2 3.007In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm 1.223In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.10uF 10% LS=15mm 6.264In Stock
Min.: 1
Mult.: 1

0.1 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Bulk
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 32.223In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
Vishay / BC Components Safety Capacitors .01uF 300volts 20% 1.749In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk