Safety Capacitors

Results: 21.737
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,01 F 10 305Vac 1.305In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 10nF 10 305Vac 1.230In Stock
Min.: 1
Mult.: 1
0.01 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F340Y2
Vishay / Roederstein Safety Capacitors 1000pF 500volts 20% 321In Stock
Min.: 1
Mult.: 1
Reel: 700

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Walsin Safety Capacitors 2211 MLCC X7R 1000 pF , '+/- 10% 5K V T&R SAF 500In Stock
1.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) S2 Reel, Cut Tape, MouseReel
Walsin Safety Capacitors 2220 MLCC X7R 3300 pF , '+/- 10% 5K V T&R SAF 93In Stock
1.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5650 metric) 2 mm S2 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.33 U 275VV 2.919In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.47 U 275V 445In Stock
Min.: 1
Mult.: 1
Reel: 800

0.47 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.47 U 275VV 180In Stock
Min.: 1
Mult.: 1
Reel: 410

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1.5uF/ 275VV 168In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.0033uF Y5V 20% LS=7.5mm 772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 800V 0.47uF 10% LS=22.5mm 362In Stock
Min.: 1
Mult.: 1

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F871 Bulk
KEMET Safety Capacitors 1000V 0.01uF 10% LS=15mm 1.140In Stock
Min.: 1
Mult.: 1
Reel: 750

0.01 uF 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F872 Reel, Cut Tape
KEMET Safety Capacitors 760V .033uF 5% LS=22.5mm 371In Stock
Min.: 1
Mult.: 1
Reel: 250

0.033 uF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.15uF 20% LS=22.5mm 506In Stock
Min.: 1
Mult.: 1

0.15 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 21.5 mm PHE850 Tray
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 671In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.047uF 20% 1.668In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.1uF 10% 189In Stock
5.400Expected 08/04/2026
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .1uF 10% 26In Stock
1.360Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 680

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac .22uF 10% 809In Stock
900Expected 11/03/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 900In Stock
Min.: 1
Mult.: 1

0.47 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 290In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 112In Stock
300Expected 21/08/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 1.397In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1.276In Stock
Min.: 1
Mult.: 1

0.082 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 468In Stock
Min.: 1
Mult.: 1

0.27 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk