Safety Capacitors

Results: 21.737
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250VAC 5600pF X7R 1812 10% X2 966In Stock
Min.: 1
Mult.: 1
Reel: 500

5600 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 1.912In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.047uF 20% LS 7.5mm 3.606In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.1uF 20% LS 15mm 2.990In Stock
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F871 Bulk
KEMET Safety Capacitors 300vac 0.01uF 20% LS 10mm 4.000In Stock
Min.: 1
Mult.: 1

0.01 uF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F872 Bulk
KEMET Safety Capacitors 1000V 0.47uF 20% LS=22.5mm 467In Stock
Min.: 1
Mult.: 1
Reel: 120

0.47 uF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm F872 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.022uF 20% LS 22.5mm 2.539In Stock
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Bulk
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm 2.242In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 760V 0.10uF 20% LS=27.5mm 749In Stock
Min.: 1
Mult.: 1

0.1 uF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 275V 0.015uF 20% LS=15.2mm 1.618In Stock
Min.: 1
Mult.: 1

0.015 uF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 300V 2500pF 20% LS=10.2mm 3.260In Stock
Min.: 1
Mult.: 1

2500 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y-E Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 1.350In Stock
Min.: 1
Mult.: 1

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 630V 2.2uF 20% LS=27.5mm 848In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 7.088In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 800Vo 6.8uF 110C 10% LS=37.5mm 180In Stock
Min.: 1
Mult.: 1

6.8 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R49_X1 330 Bulk
Murata Electronics Safety Capacitors 680PF 250V 10% 1808 2.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.5 mm GA3 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .047uF 305Vac 20% 2.477In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm F340Y2 Bulk
KEMET Safety Capacitors 0.47uF 310 VAC 630 2.508In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 440V / 250 V 470pF Y5P 10% LS=7.5mm 8.272In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) 440 VDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-263 Bulk
KEMET Safety Capacitors .022UF 330V 8.203In Stock
Min.: 1
Mult.: 1

0.022 uF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F871 Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1.382In Stock
Min.: 1
Mult.: 1

2500 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1kVDC 1.5uF 20% LS=37.5mm 242In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 36 mm PHE844 Tray
KEMET Safety Capacitors 300V 0.027uF 20% LS=15mm 3.938In Stock
Min.: 1
Mult.: 1

0.027 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.5 mm PHE850 Tray
KEMET Safety Capacitors 1000pF 300volts 20% 6.435In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.015uF 20% 4.571In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk