ACC Series Common Mode Filter Chokes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters AEC-Q200 Chip Choke 11uH .5Ohms Q200

PCB Mount 1 Channel ACC SMD/SMT 11 uH - 30 %, + 50 % 360 uA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3 mm AEC-Q200 Reel
Pulse Electronics Common Mode Chokes / Filters AEC-Q200 Chip Choke 100uH 2Ohms Q200

PCB Mount 1 Channel ACC SMD/SMT 100 uH 7.5 kOhms - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3 mm AEC-Q200 Reel Common Mode Chokes Signal Line