Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1kOhms+/-35%,2A,shd 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.5 uH 1 kOhms 35 % 2 A 45 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters 2200uH 25% 18.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters Common Mode Inductor 1.752In Stock
5.280Expected 20/02/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7400 Radial 1 mH 2.4 A 49 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
Bourns Common Mode Chokes / Filters Common Mode Inductor 3.969In Stock
Min.: 1
Mult.: 1

7400 Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 6 uH 500mA 30-150MHz 5.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 6 uH 3 kOhms 50 % 500 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 4.8 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 10mH MIN @1KHz 1.222In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 10 mH 350 mA 2.2 Ohms - 55 C + 105 C 17 mm 15.5 mm 12 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters 3.6 uH 1000mA 30-300MHz 11.189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 3.6 uH 1.5 kOhms 30 % 1 A 100 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 5.2 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 4700uH 50% SMD 0905 AEC-Q200 2.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905A SMD/SMT 4.7 mH 50 % 400 mA 900 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 20mH MIN 237In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 8100 Radial 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8.969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10.852In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SRF3225AB AEC-Q200 Reel, Cut Tape


Bourns Common Mode Chokes / Filters 30mH MIN 827In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 30 mH 2.3 A 330 mOhms - 55 C + 105 C 34.29 mm 20.32 mm 22.86 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 20mH MIN 1.217In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 20 mH 1 A 250 mOhms - 55 C + 105 C 3700 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMD / SMT
Bourns Common Mode Chokes / Filters 360uH 25% 1.838In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 360 Ohms 25 % 300 mA 600 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters Line Filters 635In Stock
Min.: 1
Mult.: 1
Reel: 800

SRF1006 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 0.51mH 1amp 13In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 510 uH 1 A 40 mOhms - 55 C + 105 C 0.45 in Bulk Common Mode Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters 0.85mH 2amp 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 850 uH 15 % 2 A 50 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 211In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 4.25mH 2amp 156In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters Line Filters 382In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 2 mH 2 kOhms 40 % 400 mA 270 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Chip inductor 2.117In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount SRF4530A SMD/SMT - 30 %, + 50 % 310 mA 600 mOhms - 55 C + 150 C 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Common Mode Filters Common Mode Filter
Bourns Common Mode Chokes / Filters Line Filters 935In Stock
Min.: 1
Mult.: 1
Reel: 800

SRF1006 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 82 uH 300mA 3-850MHz 1.204In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 82 uH 220 Ohms 50 % 300 mA 20 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 8mH MIN 143In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 8 mH 5.6 A 55 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes