BBPY Series Ferrite Beads

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pulse Electronics Ferrite Beads 201209 220R 2000mA 75.304In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 600R 700mA 179.376In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 2500mA 151.549In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 130.872In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.03Ohms 3000mA 83.295In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 11R 4000mA 107.187In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA 70.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 130.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 39.828In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 144.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA 73.760In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81.855In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 66.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 29.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA 15.744In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 78.128In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA 83.732In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.18Ohms 1100mA 33.857In Stock
140.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.05Ohms 1700mA 40.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.075Ohms 1500mA 11.811In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.09Ohms 1200mA 19.959In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.02Ohms 4000mA 7.650In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.05Ohms 2500mA 25.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA 58.407In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel