2016MVQ Series Standard Clock Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 3.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 2016MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-50ppm,-40C - 105C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 2016MVQ Reel, Cut Tape, MouseReel