ASEKDVAIG-32.768kHz-KC-T3

ABRACON
815-EKDVAIG32768KCT3
ASEKDVAIG-32.768kHz-KC-T3

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.334

Stock:
5.334 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,963 € 9,63 €
0,877 € 21,93 €
0,836 € 83,60 €
0,79 € 197,50 €
0,758 € 379,00 €
0,726 € 726,00 €
Full Reel (Order in multiples of 3000)
0,679 € 2.037,00 €
0,637 € 3.822,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
50 PPM
15 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
AEC-Q200
ASEKDVAIG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 uA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASEKDVAIG 32.768kHz Continuous Voltage Crystal XO

Abracon ASEKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO comes in a package measuring 3.2mm x 2.5mm x 1.2mm and offers continuous VDD operation from 1.62V to 3.63V. This industrial- and automotive-grade oscillator is optimized for low current consumption and features output enable/start and disable/stop functions. The module is output waveform CMOS/LVCMOS compatible and AEC-Q200 qualified. The hermetically seam-sealed ceramic package is manufactured on a TS16949-certified production line. Applications for Abracon ASEKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO include infotainment systems, keyless entry and startup, comfort control, vehicle-to-vehicle communication, powertrain and drive control, and more.