B82144F Series RF inductors - Leaded

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded 150uH 750mA SatCurr=4.2MHz 4.321In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 150 uH 5 % 1.05 A 700 mOhms 750 mA - 55 C + 125 C 40 4.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 33uH 1650mA SatCurr=9MHz 2.850In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 33 uH 5 % 1.9 A 220 mOhms 1.65 A - 55 C + 125 C 40 9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz 5.394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 39 uH 5 % 1.75 A 250 mOhms 1.5 A - 55 C + 125 C 40 8.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 10000 UH 5% 3.147In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 10 mH 5 % 85 mA 42 Ohms - 55 C + 125 C 50 750 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 390uH 480mA SatCurr=2.5MHz 2.934In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 390 uH 5 % 650 mA 1.72 Ohms 480 mA - 55 C + 125 C 40 2.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 470uH 440mA SatCurr=2.3MHz 3.768In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 470 uH 5 % 600 mA 2.02 Ohms 440 mA - 55 C + 125 C 40 2.3 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 8.2uH 3100mA SatCurr=28MHz 4.473In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 8.2 uH 10 % 2.65 A 105 mOhms 3.1 A - 55 C + 125 C 40 28 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 12uH 2650mA SatCurr=20MHz 3.353In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 12 uH 10 % 2.4 A 130 mOhms 2.65 A - 55 C + 125 C 40 20 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 1000 UH 5% 2.558In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 100 uH 5 % 760 mA 700 mOhms - 55 C + 125 C 40 5.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 10000 UH 5% 2.036In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 10 mH 5 % 85 mA 42 Ohms - 55 C + 125 C 50 750 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100000uH 5% 490ohm 20mA 0.18MHz 1.832In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 100 mH 5 % 20 mA 490 Ohms - 55 C + 125 C 40 180 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 4700 UH 5% 2.057In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 4.7 mH 5 % 120 mA 21 Ohms - 55 C + 125 C 60 1.1 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1uH 7700mA SatCurr=200MHz 2.930In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 1 uH 10 % 4.45 A 43 mOhms 7.7 A - 55 C + 125 C 50 200 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz 3.138In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 10 uH 10 % 2.45 A 120 mOhms 2.85 A - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 7200mA SatCurr=170MHz 2.760In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 1.5 uH 10 % 4.1 A 45 mOhms 7.2 A - 55 C + 125 C 60 170 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 15uH 2400mA SatCurr=13MHz 1.715In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 15 uH 10 % 2.3 A 140 mOhms 2.4 A - 55 C + 125 C 50 13 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.8uH 6400mA SatCurr=150MHz 1.054In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 1.8 uH 10 % 3.75 A 50 mOhms 6.4 A - 55 C + 125 C 60 150 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2.2uH 6000mA SatCurr=150MHz 2.930In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 2.2 uH 10 % 3.65 A 55 mOhms 6 A - 55 C + 125 C 60 140 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 22uH 2000mA SatCurr=10MHz 4.380In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 22 uH 10 % 2.1 A 175 mOhms 2 A - 55 C + 125 C 50 10 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 220uH 650mA SatCurr=3.6MHz 2.124In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 220 uH 5 % 900 mA 1.01 Ohms 650 mA - 55 C + 125 C 40 3.6 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2.7uH 5400mA SatCurr=120MHz 1.198In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 2.7 uH 10 % 3.55 A 60 mOhms 5.4 A - 55 C + 125 C 60 120 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 270uH 580mA SatCurr=3.2MHz 1.674In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 270 uH 5 % 800 mA 1.2 Ohms 580 mA - 55 C + 125 C 40 3.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.3uH 5000mA SatCurr=100MHz 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 3.3 uH 10 % 3.5 A 65 mOhms 5 A - 55 C + 125 C 60 100 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 5.6uH 3750mA SatCurr=45MHz 2.597In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 5.6 uH 10 % 2.95 A 90 mOhms 3.75 A - 55 C + 125 C 50 45 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 6.8uH 3500mA SatCurr=40MHz 2.622In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 6.8 uH 10 % 2.75 A 95 mOhms 3.5 A - 55 C + 125 C 50 40 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape