BKPB Series Power Inductors - SMD

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.26Ohms 200mA 8.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 2 mm x 1.25 mm x 1 mm Shielded 4.7 uH 20 % 200 mA 260 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 150 mOhms 450 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance 7.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 22 nH 44 mOhms 3 A - 55 C + 125 C 2 mm 1.25 mm 0.95 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2016 metric) Shielded 2.2 uH 20 % 110 mOhms 400 mA - 55 C + 125 C 2 mm 1.6 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0908 (2520 metric) Shielded 2.2 uH 20 % 80 mOhms 500 mA - 55 C + 125 C 2.5 mm 2 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH RDC=0.20Ohms 200mA 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 200 mA 200 mOhms 200 mA - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.30Ohms 150mA 5.913In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 150 mA 300 mOhms 150 mA - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH RDC=0.12Ohms 650mA 5.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 2 mm x 1.25 mm x 1 mm Shielded 1 uH 20 % 650 mA 120 mOhms 650 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.19Ohms 400mA 3.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 2 mm x 1.25 mm x 1 mm Shielded 2.2 uH 20 % 400 mA 190 mOhms 400 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.13Ohms 400mA 5.103In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 2 mm x 1.6 mm x 1 mm Shielded 2.2 uH 20 % 400 mA 130 mOhms 400 mA - 55 C + 125 C 2 mm 1.6 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2520 1.0uH 505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 2.5 mm x 2 mm x 1 mm Shielded 1 uH 20 % 1.5 A 60 mOhms 900 mA - 55 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.14Ohms 300mA 1.827In Stock
15.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 2.5 mm x 2 mm x 1 mm Shielded 4.7 uH 20 % 300 mA 140 mOhms 300 mA - 55 C + 125 C 2.5 mm 2 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Closed Magnetic Circuit Type Multilayer Processing Inductor for Power line Low DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 3.000
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 240 mOhms 300 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.21Ohms 200mA Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 3.000
Reel: 3.000

Power Inductor 2 mm x 1.6 mm x 1 mm Shielded 4.7 uH 20 % 200 mA 210 mOhms 200 mA - 55 C + 125 C 2 mm 1.6 mm 1 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.10Ohms 500mA Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 3.000
Reel: 3.000

Power Inductor 2.5 mm x 2 mm x 1 mm Shielded 2.2 uH 20 % 500 mA 100 mOhms 500 mA - 55 C + 125 C 2.5 mm 2 mm 1 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.10Ohms 700mA Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 3.000
Reel: 3.000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 2.2 uH 20 % 700 mA 100 mOhms 700 mA - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.14Ohms 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 3.000
Reel: 3.000

Power Inductor 2.5 mm x 2 mm x 1.2 mm Shielded 4.7 uH 20 % 350 mA 140 mOhms 350 mA - 55 C + 125 C 2.5 mm 2 mm 1.2 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1 uH 30 % 200 mOhms 200 mA - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 30 % 300 mOhms 150 mA - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 150 mOhms 400 mA - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 470 nH 30 % 150 mOhms 400 mA - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 30 % 120 mOhms 650 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 30 % 150 mOhms 450 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 30 % 190 mOhms 400 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Non-Stocked Lead-Time 12 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 2.7 uH 20 % 210 mOhms 300 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel