HC9 Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 6.8uH 15.1A 9.4mOhms 766In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 7.45 uH 15 % 10.3 A 9.4 mOhms 11.4 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 8.7A 25.7mOhms 8.421In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 22.4 uH 15 % 6.3 A 25.7 mOhms 6 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 5.7A 72.3mOhms 605In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 49.2 uH 15 % 3.65 A 72.3 mOhms 3.9 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.3uH 19.1A 5.9mOhms 697In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 4.67 uH 15 % 13 A 5.9 mOhms 13.2 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 41A 1.87mOhms 21In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 1.04 uH 15 % 23.7 A 1.87 mOhms 41 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 32A 2.27mOhms 345In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 1.7 uH 15 % 21 A 2.27 mOhms 22 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 26A 3.37mOhms 310In Stock
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 2.53 uH 15 % 17.2 A 3.37 mOhms 26 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 7.0A 48.8mOhms 327In Stock
450Expected 30/07/2026
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 34.5 uH 15 % 4.42 A 48.8 mOhms 4.8 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 12.5A 14mOhms
900Expected 04/05/2026
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 10.9 uH 15 % 8.5 A 14 mOhms 12.5 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 22A 4.87mOhms Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 3.52 uH 15 % 14.3 A 4.87 mOhms 15 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel


Eaton Electronics Power Inductors - SMD 0.2uH 95A 0.5mOhms Non-Stocked Lead-Time 13 Weeks
Min.: 450
Mult.: 450
: 450

High Power Choke Unshielded 218 nH 15 % 46.7 A 500 uOhms 65 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel
Eaton Electronics Power Inductors - SMD 0.47uH 57A 0.88mOhms Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 450

High Power Choke Unshielded 544 nH 15 % 33.7 A 880 uOhms 57 A - 40 C + 155 C Standard 14.1 mm 13.1 mm 7.5 mm Iron Powder HC9 Reel, Cut Tape, MouseReel