WE-HCFT Series Power Inductors - Leaded

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 62 uH 26.3 A 5.22 mOhms 3635 12In Stock
18Expected 20/02/2026
Min.: 1
Mult.: 1

Through Hole 62 uH 20 % 43.1 A - 55 C + 155 C 6.19 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT 4.7uH 23A DCR=2.77mOhms 865In Stock
Min.: 1
Mult.: 1
Reel: 200

Wirewound Solder Tab Unshielded 4.7 uH 20 % 24 A 3.05 mOhms 14 A - 40 C + 125 C 14.5 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm WE-HCFT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT 3521 2.2uH 20% 75A 0.4mOh 183In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 2.2 uH 20 % 75 A 400 uOhms 120 A - 40 C + 75 C 30 MHz Standard PCB Mount 36 mm 21.5 mm 35 mm Manganese Zinc (MnZn) Ferrite WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT 2.2uH 28A DCR=1.78mOhms 291In Stock
Min.: 1
Mult.: 1
Reel: 200

Wirewound Solder Tab 25.2 mm x 18.2 mm x 4.1 mm Shielded 2.2 uH 20 % 30 A 1.96 mOhms 23.8 A - 40 C + 125 C 23 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm Manganese Zinc (MnZn) Ferrite WE-HCFT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT 6.8uH 18.5A DCR=4.2mOhms 326In Stock
Min.: 1
Mult.: 1
Reel: 200

Wirewound Solder Tab Unshielded 6.8 uH 20 % 20 A 4.63 mOhms 12.6 A - 40 C + 125 C 11 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm WE-HCFT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 0.6 uH 85.7 A 0.21 mOhms 2520 50In Stock
Min.: 1
Mult.: 1

Through Hole 600 nH 20 % 170 A - 55 C + 155 C 133.1 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 1 uH 70.6 A 0.38 mOhms 2520 56In Stock
Min.: 1
Mult.: 1

Through Hole 1 uH 20 % 260 A - 55 C + 155 C 90.38 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 1.2 uH 85.7 A 0.21 mOhms 2520 47In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 uH 20 % 156.9 A - 55 C + 155 C 89.75 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 2 uH 57.3 A 0.75 mOhms 2520 60In Stock
Min.: 1
Mult.: 1

Through Hole 2 uH 20 % 190.2 A - 55 C + 155 C 50.94 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 3.3 uH 59.9 A 0.6 mOhms 2520 72In Stock
60Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole 3.3 uH 20 % 97.1 A - 55 C + 155 C 45.61 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 4.7 uH 36.7 A 1.85 mOhms 2520 59In Stock
Min.: 1
Mult.: 1

Through Hole 4.7 uH 20 % 138.9 A - 55 C + 155 C 30.55 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 10 uH 36.7 A 1.85 mOhms 2520 69In Stock
40Expected 24/07/2026
Min.: 1
Mult.: 1

Through Hole 10 uH 20 % 60.2 A - 55 C + 155 C 23.66 MHz Standard PCB Mount 25 mm 20.8 mm 21.75 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 3.2 uH 65.6 A 0.4 mOhms 3231 30In Stock
Min.: 1
Mult.: 1

Through Hole 3.2 uH 20 % 174 A - 55 C + 155 C 28.71 MHz Standard PCB Mount 32.2 mm 31.5 mm 30.5 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 4.2 uH 79.3 A 0.46 mOhms 3231 33In Stock
Min.: 1
Mult.: 1

Through Hole 4.2 uH 20 % 123.7 A - 55 C + 155 C 32.74 MHz Standard PCB Mount 32 mm 32 mm 30 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 6.2 uH 63.2 A 0.53 mOhms 3231 18In Stock
Min.: 1
Mult.: 1

Through Hole 6.2 uH 20 % 104.1 A - 55 C + 155 C 26.8 MHz Standard PCB Mount 32 mm 32 mm 30 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 7.5 uH 54.7 A 0.88 mOhms 3231 30In Stock
Min.: 1
Mult.: 1

Through Hole 7.5 uH 20 % 115.3 A - 55 C + 155 C 20.47 MHz Standard PCB Mount 32.2 mm 31.5 mm 30.5 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 15 uH 43.4 A 1.35 mOhms 3231 17In Stock
36Expected 20/02/2026
Min.: 1
Mult.: 1

Through Hole 15 uH 20 % 67.4 A - 55 C + 155 C 16.41 MHz Standard PCB Mount 32 mm 32 mm 30 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 22 uH 36.9 A 1.81 mOhms 3231 30In Stock
Min.: 1
Mult.: 1

Through Hole 22 uH 20 % 56.2 A - 55 C + 155 C 12.8 MHz Standard PCB Mount 32 mm 32 mm 30 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 30 uH 32.2 A 3.11 mOhms 3231 16In Stock
Min.: 1
Mult.: 1

Through Hole 30 uH 20 % 62.6 A - 55 C + 155 C 9.57 MHz Standard PCB Mount 32.2 mm 31.5 mm 30.5 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 4.3 uH 82.4 A 0.38 mOhms 3635 18In Stock
Min.: 1
Mult.: 1

Through Hole 4.3 uH 20 % 161.3 A - 55 C + 155 C 23.66 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 4.7 uH 98.1 A 0.3 mOhms 3635 9In Stock
12Expected 20/02/2026
Min.: 1
Mult.: 1

Through Hole 4.7 uH 20 % 120.4 A - 55 C + 155 C 27.36 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 6.5 uH 82.4 A 0.38 mOhms 3635 12In Stock
Min.: 1
Mult.: 1

Through Hole 6.5 uH 20 % 104.8 A - 55 C + 155 C 19.64 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 7.5 uH 63.8 A 0.62 mOhms 3635 15In Stock
Min.: 1
Mult.: 1

Through Hole 7.5 uH 20 % 126.3 A - 55 C + 155 C 19.77 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 18 uH 49.3 A 1.48 mOhms 3635 15In Stock
18On Order
Min.: 1
Mult.: 1

Through Hole 18 uH 20 % 80.3 A - 55 C + 155 C 12.37 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-HCFT High Current Inductor THT 27 uH 49.3 A 1.48 mOhms 3635 17In Stock
Min.: 1
Mult.: 1

Through Hole 27 uH 20 % 52.1 A - 55 C + 155 C 10.33 MHz Standard PCB Mount 36 mm 35.7 mm 34.2 mm WE-HCFT Tray