Power Inductors - SMD

 Power Inductors - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
Results: 60.986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 2N0 +/- 0.3nH T&R 7.476In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 2 nH 0.3 nH 500 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD IND COUPLED TLVR 80NH 77A 300In Stock
Min.: 1
Mult.: 1

High Current 80 nH 15 % 370 uOhms 150 A - 40 C + 125 C 19 11.7 mm 5.7 mm 11 mm Ferrite
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5 uH 2.9 A 40.5 mOhms 3020 High Temp 704In Stock
5.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1.5 uH 20 % 5.2 A 40.5 mOhms 5.5 A - 55 C + 150 C 53 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD .38uH 218MHz DCR=.045Ohms +/-20% AECQ200 2.222In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 380 nH 20 % 2.1 A 33 mOhms 1.7 A - 40 C + 125 C 280 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,22uH20%,1A,shd 10.638In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 22 uH 20 % 1 A 540 mOhms 680 mA - 55 C + 125 C 20 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,2.2uH20%,2.5A,shd 36.462In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Semi-Shielded 2.2 uH 20 % 2.5 A 2.5 mOhms 2.1 A - 55 C + 125 C 72 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCIA 1050 3.3uH A 5.2mOhms AEC-Q200 683In Stock
Min.: 1
Mult.: 1
Reel: 700

High Power Choke Shielded 3.3 uH 20 % 12 A 5.75 mOhms 18 A - 55 C + 150 C 41 MHz Standard 10.5 mm 10 mm 4.5 mm AEC-Q200 WE-HCIA Reel, Cut Tape
TDK Power Inductors - SMD Thin-film 220nH 20% 11mohm 12A 6.687In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 220 nH 20 % 12 A 11 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 5.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 33 uH 20 % 1.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD Shielded Power Inductor 2.964In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 820 nH 20 % 1.6 A 61 mOhms 1.05 A - 40 C + 125 C 200 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH 23MHz DCR=1.50Ohms +/-20% AEC-Q200 11.217In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 22 uH 20 % 310 mA 1.5 Ohms 190 mA - 40 C + 125 C 23 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH 16MHz DCR=2.91Ohms +/-20% AEC-Q200 2.932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 47 uH 20 % 250 mA 2.91 Ohms 130 mA - 40 C + 125 C 16 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH 15MHz DCR=3.66Ohms +/-20% AEC-Q200 33.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 56 uH 20 % 200 mA 3.66 Ohms 120 mA - 40 C + 125 C 15 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R18 5% T&R 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 180 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R39 5% T&R 7.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 390 nH 5 % 150 mA 3.2 Ohms - 55 C + 125 C 8 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 1N0 +/- 0.3nH T&R 6.844In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 1 nH 0.3 nH 500 mA 50 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 4N3 +/- 0.3nH T&R 7.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 4.3 nH 0.3 nH 500 mA 180 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,2.2uH+/-30%,4.1A,shd 784In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 2.2 uH 30 % 4.1 A 27 mOhms 3.1 A - 40 C + 150 C 95 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,4.7uH+/-30%,3.2A,shd 666In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 4.7 uH 30 % 3.2 A 45 mOhms 2 A - 40 C + 150 C 55 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,2.6uH+/-30%,4.5A,shd 320In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 2.6 uH 30 % 4.5 A 30 mOhms 3.15 A - 40 C + 150 C 78 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,33uH+/-20%,1.4A,shd 557In Stock
400Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 400

Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 33 uH 20 % 1.4 A 230 mOhms 920 mA - 40 C + 150 C 15 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 6N8 5% T&R 7.916In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 6.8 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 82N 5% T&R 7.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 82 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R22 5% T&R 19.843In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0402 (1005 metric) 220 nH 5 % 100 mA 3.7 Ohms - 55 C + 125 C 8 450 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R36 5% T&R 19.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0402 (1005 metric) 360 nH 5 % 80 mA 6 Ohms - 55 C + 125 C 8 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape