Reel RF Inductors - SMD

Results: 41.373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,47nH2%,200mA 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 47 nH 2 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,120nH5%,150mA 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 120 nH 5 % 150 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,47nH5%,500mA 2.763In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 47 nH 5 % 500 mA 700 mOhms - 55 C + 125 C 12 900 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,120nH5%,300mA 2.785In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 120 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 500 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,180nH5%,300mA 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 180 nH 5 % 300 mA 1.3 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,270nH5%,200mA 2.730In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 270 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,470nH5%,150mA 2.730In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 470 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 300 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 3.290In Stock
Min.: 1
Mult.: 1
: 5.000

0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,68nH3%,100mA 10.500In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 68 nH 3 % 100 mA 8 Ohms - 55 C + 125 C 8 1.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,27nH2%,300mA 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 27 nH 2 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,39nH2%,200mA 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 39 nH 2 % 200 mA 1 Ohms - 55 C + 125 C 8 1.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,150nH5%,140mA 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 150 nH 5 % 140 mA 3.2 Ohms - 55 C + 125 C 8 550 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,33nH5%,600mA 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 33 nH 5 % 600 mA 600 mOhms - 55 C + 125 C 12 1.2 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,220nH5%,300mA 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 220 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,47nH3%,100mA 10.500In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 47 nH 3 % 100 mA 3.6 Ohms - 55 C + 125 C 9 1.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,62nH3%,100mA 10.486In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 62 nH 3 % 100 mA 8 Ohms - 55 C + 125 C 8 1.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,68nH2%,200mA 6.997In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 68 nH 2 % 200 mA 1.2 Ohms - 55 C + 125 C 8 800 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,68nH5%,400mA 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 68 nH 5 % 400 mA 850 mOhms - 55 C + 125 C 12 700 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,330nH5%,200mA 2.765In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 330 nH 5 % 200 mA 2.1 Ohms - 55 C + 125 C 8 350 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,24nH3%,140mA 10.493In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 24 nH 3 % 140 mA 2.3 Ohms - 55 C + 125 C 12 2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,36nH3%,120mA 10.500In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 36 nH 3 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,51nH3%,100mA 10.500In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 51 nH 3 % 100 mA 3.9 Ohms - 55 C + 125 C 9 1.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,75nH3%,100mA 10.500In Stock
Min.: 1
Mult.: 1
: 15.000

RF Inductor 0201 (0603 metric) Shielded 75 nH 3 % 100 mA 10 Ohms - 55 C + 125 C 8 1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,56nH5%,500mA 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 56 nH 5 % 500 mA 750 mOhms - 55 C + 125 C 12 900 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,150nH5%,300mA 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 150 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 500 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel