5406 Series RF Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0603 5% Tol 1.639In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RF Choke 0603 (1608 metric) Unshielded 22 nH 5 % 450 mA 135 mOhms - 55 C + 125 C 45 3.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 5.6nH 0603 5% Tol 172In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RF Choke 0603 (1608 metric) Unshielded 5.6 nH 5 % 840 mA 40 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 15nH 0603 5% Tol 16In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RF Choke 0603 (1608 metric) Unshielded 15 nH 5 % 710 mA 55 mOhms - 55 C + 125 C 45 3.3 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0603 5% Tol 2.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 390 nH 5 % 80 mA 4 Ohms - 55 C + 125 C 30 810 MHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 1.5nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 1.5 nH 5 % 1 A 25 mOhms - 55 C + 125 C 22 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 1.8nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 1.8 nH 5 % 900 mA 35 mOhms - 55 C + 125 C 22 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.3nH 0603 10% Tol
Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 3.3 nH 800 mA 40 mOhms - 55 C + 125 C 30 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.6nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 3.6 nH 5 % 900 mA 35 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.9nH 0603 10% Tol
Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 3.9 nH 900 mA 35 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 4.7nH 0603 10% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 4.7 nH 620 mA 75 mOhms - 55 C + 125 C 28 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 6.8nH 0603 5% Tol Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

0603 (1608 metric) Unshielded 6.8 nH 5 % 890 mA 35 mOhms - 55 C + 125 C 40 5.6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 5.5 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.7nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 8.7 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 35 5.3 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

RF Choke 0603 (1608 metric) Unshielded 10 nH 5 % 780 mA 45 mOhms - 55 C + 125 C 45 5 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 100nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 100 nH 5 % 180 mA 890 mOhms - 55 C + 125 C 35 1.55 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 12nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 12 nH 5 % 560 mA 90 mOhms - 55 C + 125 C 40 4.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 120nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 120 nH 5 % 160 mA 1.1 Ohms - 55 C + 125 C 35 1.3 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 150nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 150 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 30 1.2 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 18nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 18 nH 5 % 560 mA 90 mOhms - 55 C + 125 C 45 3.7 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 180 nH 5 % 140 mA 1.3 Ohms - 55 C + 125 C 30 1.15 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 220 nH 5 % 120 mA 1.9 Ohms - 55 C + 125 C 30 1.05 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 27nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

RF Choke 0603 (1608 metric) Unshielded 27 nH 5 % 500 mA 115 mOhms - 55 C + 125 C 45 2.9 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 270nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 270 nH 5 % 115 mA 2.1 Ohms - 55 C + 125 C 30 990 MHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 33nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 33 nH 5 % 490 mA 115 mOhms - 55 C + 125 C 45 2.55 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 330nH 0603 5% Tol Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0603 (1608 metric) Unshielded 330 nH 5 % 95 mA 2.9 Ohms - 55 C + 125 C 30 890 MHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel