WE-RFI Series RF Inductors - SMD

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 3.9uH 200mA 2.5Ohm 4.778In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 3.9 uH 5 % 200 mA 2.5 Ohms - 40 C + 85 C 15 60 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 30nH 0402 35mOhms 9.865In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 30 nH 5 % 900 mA 35 mOhms - 40 C + 85 C 11 3.8 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 33nH 0402 35mOhms 9.357In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 33 nH 5 % 900 mA 35 mOhms - 40 C + 85 C 11 3.875 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 36nH 0402 40mOhms 9.735In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 36 nH 5 % 850 mA 40 mOhms - 40 C + 85 C 11 3.875 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 77nH 0402 90mOhms 9.783In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 77 nH 5 % 640 mA 90 mOhms - 40 C + 85 C 11 2.98 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 90nH 0402 80mOhms 9.844In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 90 nH 5 % 80 mOhms - 40 C + 85 C 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 100nH 0402 130mOhms 8.592In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 100 nH 5 % 550 mA 130 mOhms - 40 C + 85 C 12 2.955 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 120nH 0402 110mOhms 9.379In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 120 nH 5 % 575 mA 110 mOhms - 40 C + 85 C 12 2.955 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 150nH 0402 130mOhms 19.817In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 150 nH 5 % 545 mA 130 mOhms - 40 C + 85 C 12 2.59 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 180nH 0402 160mOhms 9.826In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 180 nH 5 % 470 mA 160 mOhms - 40 C + 85 C 12 2.955 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 220nH 0402 220mOhms 8.589In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 220 nH 5 % 390 mA 220 mOhms - 40 C + 85 C 12 2.17 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 270nH 0402 260mOhms 9.444In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 270 nH 5 % 370 mA 260 mOhms - 40 C + 85 C 12 2.015 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 330nH 0402 410mOhms 9.950In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 330 nH 5 % 410 mOhms - 40 C + 85 C 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 360nH 0402 375mOhms 9.250In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 360 nH 5 % 320 mA 375 mOhms - 40 C + 85 C 12 1.565 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 470nH 0402 510mOhms 9.410In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 470 nH 5 % 260 mA 510 mOhms - 40 C + 85 C 12 1.6 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 530nH 0402 615mOhms 9.692In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 530 nH 5 % 230 mA 615 mOhms - 40 C + 85 C 12 1.6 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 590nH 0402 670mOhms 9.114In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 590 nH 5 % 220 mA 670 mOhms - 40 C + 85 C 12 1.37 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 700nH 0402 1125mOhms 9.958In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 700 nH 5 % 160 mA 1.125 Ohms - 40 C + 85 C 11 1.565 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 770nH 0402 1250mOhms 9.872In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1006 metric) Unshielded 770 nH 5 % 155 mA 1.25 Ohms - 40 C + 85 C 12 1.24 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 39nH 0603 42mOhms 5.899In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 39 nH 5 % 1.17 A 42 mOhms - 40 C + 85 C 12 2.32 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 68nH 0603 50mOhms 5.739In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 68 nH 5 % 1.05 A 50 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 110nH 0603 78mOhms 4.668In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 110 nH 5 % 750 mA 78 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 150nH 0603 90mOhms 5.352In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 150 nH 5 % 720 mA 90 mOhms - 40 C + 85 C 13 1.885 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 200nH 0603 105mOhms 5.849In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 200 nH 5 % 700 mA 105 mOhms - 40 C + 85 C 13 1.73 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 240nH 0603 180mOhms 5.756In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 240 nH 5 % 490 mA 180 mOhms - 40 C + 85 C 13 1.345 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel