CHP Series Thick Film Resistors - SMD

Results: 2.113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
Vishay / Sfernice Thick Film Resistors - SMD CHP 2512 200PPM 120U 5% N TR e2 59In Stock
Min.: 1
Mult.: 1

Waffle CHP 120 Ohms 2 W 5 % 200 PPM / C - 55 C + 155 C 250 V 2512 6332 6.3 mm (0.248 in) 3.3 mm (0.13 in) 0.5 mm (0.02 in)
Vishay / Sfernice Thick Film Resistors - SMD CHP 2010 100PPM 50U 0,5% B TR 86In Stock
Min.: 1
Mult.: 1
Reel: 100
Reel, Cut Tape CHP 50 Ohms 1 W 0.5 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5.03 mm (0.198 in) 2.64 mm (0.104 in) 0.5 mm (0.02 in) High Frequency Wrap-Around Termination
Bourns Thick Film Resistors - SMD 3W 1Kohms 1% 100ppm Ultra HP Chip 38.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CHP 1 kOhms 3 W 1 % 100 PPM / C - 55 C + 155 C 250 V 2512 6432 6.4 mm (0.252 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) High Power
Bourns Thick Film Resistors - SMD ResHighPower 0805 120R 1% 1/2W TC100 4.163In Stock
5.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 120 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) High Power
Bourns Thick Film Resistors - SMD ResHighPower 0603 16k2 1% 1/3W TC100 14.666In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 16.2 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power
Vishay / Sfernice Thick Film Resistors - SMD CHP 1505 100PPM 10U 1% N TR e2 60In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel CHP 10 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1505 4012 3.7 mm (0.146 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
Bourns Thick Film Resistors - SMD ResHighPower 1206 3k00 1% 3/4W TC100 4.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 3 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 250 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power
Vishay / Sfernice Thick Film Resistors - SMD CHP 0603 100PPM 1K 1% B TR 26In Stock
Min.: 1
Mult.: 1

Waffle CHP 1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1508 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.38 mm (0.015 in)
Vishay / Sfernice Thick Film Resistors - SMD CHP 2010 100PPM 15U 1% N TR100 e2 96In Stock
Min.: 1
Mult.: 1

Waffle CHP 15 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in)
Vishay / Sfernice Thick Film Resistors - SMD CHP 2010 100PPM 30U 1% N TR e2 100In Stock
Min.: 1
Mult.: 1

Waffle CHP 30 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in)
Bourns Thick Film Resistors - SMD ResHighPower 2512 120R 1% 3W TC100 2.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape CHP 120 Ohms 3 W 1 % 100 PPM / C - 55 C + 155 C 250 V 2512 6431 6.4 mm (0.252 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) Current Sense
Vishay / Sfernice Thick Film Resistors - SMD CHP 2512 100PPM 100U 1% N TR e2 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel CHP 100 Ohms 2 W 1 % 100 PPM / C - 55 C + 155 C 250 V 2512 6332 6.3 mm (0.248 in) 3.3 mm (0.13 in) 0.5 mm (0.02 in)
Bourns Thick Film Resistors - SMD ResHighPower 0603 221R 1% 1/3W TC100 5.767In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 221 Ohms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power
Bourns Thick Film Resistors - SMD ResHighPower 2512 100k 1% 3W TC100 2.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape CHP 100 kOhms 3 W 1 % 100 PPM / C - 55 C + 155 C 250 V 2512 6431 6.4 mm (0.252 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) Current Sense
Vishay / Sfernice Thick Film Resistors - SMD CHP 1206 100PPM 30K1 1% N TR e2 90In Stock
Min.: 1
Mult.: 1

Waffle CHP 30.1 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.05 mm (0.12 in) 1.7 mm (0.067 in) 0.5 mm (0.02 in)
Bourns Thick Film Resistors - SMD 10K OHM 1% 1/2W 20.446In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CHP 10 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) High Power
Bourns Thick Film Resistors - SMD ResHighPower 0603 270R 5% 1/3W TC200 22.272In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 270 Ohms 330 mW (1/3 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power
Vishay / Sfernice Thick Film Resistors - SMD CHP 2010 100PPM 3K9 5% N TR e2 113In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel CHP 3.9 kOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5.03 mm (0.198 in) 2.64 mm (0.104 in) 0.5 mm (0.02 in)
Bourns Thick Film Resistors - SMD ResHighPower 0603 15k0 1% 1/3W TC100 17.416In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 15 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power
Bourns Thick Film Resistors - SMD 1/2W 1Kohms 1% 100ppm Ultra HP Chip 18.617In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CHP 1 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) High Power
Vishay / Sfernice Thick Film Resistors - SMD 100 OHM 1% 100PPM 200In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Reel, Cut Tape, MouseReel CHP 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1508 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.38 mm (0.015 in)
Vishay CHP0805K1702FBT
Vishay Thick Film Resistors - SMD CHP 0805 100PPM 17K 1% B TR 95In Stock
Min.: 1
Mult.: 1

Waffle CHP 17 kOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 1.85 mm (0.073 in) 1.25 mm (0.049 in) 0.38 mm (0.015 in) Wrap-Around Termination
Vishay CHP0805L2R00GBT
Vishay Thick Film Resistors - SMD CHP 0805 200PPM 2U 2% B TR 80In Stock
Min.: 1
Mult.: 1

Waffle CHP 2 Ohms 200 mW (1/5 W) 2 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 1.85 mm (0.073 in) 1.25 mm (0.049 in) 0.38 mm (0.015 in) Wrap-Around Termination
Bourns Thick Film Resistors - SMD 1/3W 1Kohms 1% 100ppm Ultra HP Chip 3.098In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CHP 1 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power
Bourns Thick Film Resistors - SMD ResHighPower 0603 3k01 1% 1/3W TC100 7.193In Stock
5.000Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CHP 3.1 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power