Potentiometers

Results: 15.707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 10K LINEAR 2.324In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 10K ohm, notch rotor, linear, 20% tolerance 1.993In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bag
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 100K ohm, d-cut rotor, linear, 10% tolerance, 50% wiper 1.974In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Horizontal 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bag
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 200K ohm, notch rotor, linear, 20% tolerance 1.990In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 200 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bag
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 10K ohm, notch rotor, linear, 10% tolerance 1.915In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Vertical 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bag
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance 1.999In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bag
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance 1.996In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bag
Vishay / Sfernice Potentiometers 4.7Kohms 10% 12.5mm Cermet Element 71In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 4.7 kOhms Linear 1 W 69 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
TE Connectivity / Holsworthy Potentiometers 23E 10KA 6X50PL B9 M10 523In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 829In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhms 2W Cermet 191In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 4.7 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 8.4 mm 25.4 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers 5 KOhm 1W Wire 489In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
Bourns Potentiometers 50K 3/4" Single Turn 342In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometers 1/2" PANL CNTRL 100K SQ Sealed 1Turn 652In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1K 10% 1/2" Sealed Square 369In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 20 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4.655In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 1 mm No Switch Without Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 769In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
Bourns Potentiometers 250K 20% KNURLED LNG AUDIO 1.094In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 50K 20% 16MM 679In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 11mm Rotary Metal Shaft Potentiometer 1.797In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 30 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Push Switch Without Detent Rotary 15000 Cycle IP40 - 20 C + 70 C PRS11R Tray
Bourns Potentiometers 10K LINEAR 434In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 486In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 3.070In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
TE Connectivity / Holsworthy Potentiometers 470 KOhm 0.4W Carbon 267In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
Amphenol Piher Potentiometers 25KOHMS BLK SQ 732In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk