BP2G1+

Mini-Circuits
139-BP2G1
BP2G1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,38 € 7,38 €
1,50 € 30,00 €
1,38 € 138,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
2 GHz
800 MHz
50 Ohms
SMD/SMT
5.33 mm x 4.14 mm x 1.96 mm
- 40 C
+ 85 C
BP2G1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 0.6 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: 2-Way
Unit Weight: 462,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BP2 50Ω SMD Power Splitters/Combiners

Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners are two-way/0° devices offering 1.5W (maximum) power handling and 0.75W (maximum) internal dissipation. Operating within a -40°C to +85°C temperature range, the aqueous washable BP2 Splitters/Combiners feature isolation ranging from 20dB to 30dB (typical) and VSWRs from 1.07:1 to 1.3:1. The Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners come in a low profile XX211 case style.