LDPO-33-53+

Mini-Circuits
139-LDPO-33-53+
LDPO-33-53+

Mfr.:

Description:
Signal Conditioning DIPLEXER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,02 € 13,02 €
12,99 € 129,90 €
6,50 € 130,00 €
4,37 € 218,50 €
Full Reel (Order in multiples of 500)
3,71 € 1.855,00 €
2,90 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 3 GHz, 5 GHz to 5.75 GHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
LDPO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.8 dB, 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LDPO-33-53+ Ceramic Diplexer

Mini-Circuits LDPO-33-53+ Ceramic Diplexer is a tiny surface-mount diplexer with a low-pass channel from DC to 3000MHz and a high-pass channel from 5000MHz to 5750MHz. This model provides low passband insertion loss, high-stopband rejection, and RF input power handling up to 3W. The LDPO-33-53+ diplexer is fabricated using LTCC technology and the unit comes housed in a tiny 0402 ceramic package. This diplexer holds excellent thermal stability and is designed to operate from -55°C to 125°C temperature range. The LDPO-33-53+ ceramic diplexer is ideally used in ISM band, Wi-Fi, Bluetooth®, and cellular applications.