Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1.500In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead 719In Stock
Min.: 1
Mult.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 193In Stock
300Expected 24/06/2026
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 26In Stock
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 168In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.252kohm 0.5% 600In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2.252 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 6In Stock
100Expected 27/05/2026
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
Min.: 1
Mult.: 1

ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 244In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 158In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 327In Stock
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 29In Stock
250Expected 06/03/2026
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk

Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors DISCRETE 30K OHMS, 0.1C FROM 0C TO 70C 357In Stock
Min.: 1
Mult.: 1

3942 K 30 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm/2% 3977/.75% 2.932In Stock
Min.: 1
Mult.: 1

NTCLE100E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% Radial Radial 4.372In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3977 K 2.2 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% AEC-Q200 80mm 646In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm 0.8 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% DO-35 1.470In Stock
Min.: 1
Mult.: 1

3892 K 10 kOhms 1 C PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6.908In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 3.838In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 4480 55/125/56 6.836In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip 149In Stock
Min.: 1
Mult.: 1

DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 150In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 4.7 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.6 mm Cut Tape
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,10mm, 25ohm 2A +/-20% box 783In Stock
Min.: 1
Mult.: 1

SP 25 Ohms 2.5 W + 170 C 13.5 mm 6 mm Bulk
Panasonic NTC (Negative Temperature Coefficient) Thermistors 68KOhms 5% THERMISTOR NTC 4.200In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4700 K 68 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 53In Stock
Min.: 1
Mult.: 1

GET 3419 K 3.3 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk