AEE15W-M Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 5Vout 3A Med 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 12Vout 1.25A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin +/-15Vout 500mA Med 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin +/-15Vout 500mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin 12Vout 1.25A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 36-75Vin 12Vout 1.25A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.25 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18in +/-12Vout 625mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin +/-12Vout 625mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 12 V 625 mA - 12 V 625 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 36-48Vin +/-12Vout 625mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 12 V 625 mA - 12 V 625 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 15Vout 1A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 15 V 1 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin 15Vout 1A Med 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 36-75Vin 15Vout 1A Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 15 V 1 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 36-48Vin +/-15Vout 500mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 15 V 500 mA - 15 V 500 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 24Vout 625mA Med 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 24 V 625 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin 24Vout 625mA Med 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 24 V 625 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 36-75Vin 24Vout 625mA Med 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 24 V 625 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 36-75Vin 5Vout 3A Med 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-36Vin 5Vout 3A Med Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M