MYSGK Series DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
Murata Electronics DC/DC Converters - SMD 5 TO 25VDC,6A 1.816In Stock
1.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 150 W 36 V 13.5 V 42 V 24 V 6 A 16.3 mm (0.642 in) 14.7 mm (0.579 in) 7.5 mm (0.295 in) Industrial MYSGK
Murata Electronics DC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout 130In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 54 W 5 V 4.5 V 5.5 V 1.8 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial MYSGK
Murata Electronics DC/DC Converters - SMD 4.5-15.0VIN, 0.7-4.0VOUT
150Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 120 W 12 V 4.5 V 15 V 4 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial MYSGK
Murata Electronics DC/DC Converters - SMD Non-Stocked

Non-Isolated Industrial MYSGK
Murata Electronics DC/DC Converters - SMD Non-Stocked

Non-Isolated Industrial MYSGK
Murata Electronics DC/DC Converters - SMD 30A MonoBK LGA 4.5-15Vin 0.7-4.0Vout Non-Stocked

Non-Isolated 1 Output 120 W 12 V 4.5 V 15 V 4 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial MYSGK