NTV Series DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD 2W 5-15V DUAL 3KV DC/DC 114In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTV
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 5-15V Dual 3kV 214In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV 15.24 mm 7.7 mm 6.6 mm NTV
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 5-5V Dual 3kV
124Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTV
Murata Power Solutions DC/DC Converters - SMD 2W 12-12V DUAL 3KV DC/DC
148Expected 10/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTV
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 12-15V Dual 3kV
50Expected 13/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTV
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 5-9V Dual 3kV Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 3 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTV
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 12-12V Dual 3kV Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV 15.24 mm 7.7 mm 6.6 mm NTV