P78B-2000 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 11-36 Vdc input, 9 Vdc output, SIP 109In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 W 24 V 11 V 36 V 9 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 18-36 Vdc input, 15 Vdc output, SIP 111In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 6.5-36 Vdc input, 5 Vdc output, SIP 75In Stock
630On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 24 V 6.5 V 36 V 5 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 15-36 Vdc input, 12 Vdc output, SIP 814In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 W 24 V 15 V 36 V 12 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP
81On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6.6 W 24 V 4.75 V 36 V 3.3 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 4.75-36 Vdc input, 1.8 Vdc output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 84
Mult.: 42

Non-Isolated Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 4.75-36 Vdc input, 2.5 Vdc output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 84
Mult.: 42

Non-Isolated Industrial P78B-2000