PRC10W Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5-160 Vdc input, 12 Vdc, 0.835 A, single regulated output, DIP 75In Stock
40Expected 14/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 8.5 V 160 V 12 V 835 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) PRC10W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5-160 Vdc input, 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 8.5 V 160 V 15 V 333 mA 15 V 333 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) PRC10W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5-160 Vdc input, 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 8.5 V 160 V 5 V 1 A 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) PRC10W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5-160 Vdc input, 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 8.5 V 160 V 12 V 416 mA 12 V 416 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) PRC10W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5-160 Vdc input, 15 Vdc, 6 A, single regulated output, DIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 8.5 V 160 V 15 V 668 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) PRC10W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5-160 Vdc input, 5 Vdc, 2 A, single regulated output, DIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 8.5 V 160 V 5 V 2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) PRC10W